STF202-22T1G by onsemi

Overview of STF202-22T1G by onsemi

The STF202-22T1G, designed and manufactured by onsemi, is an EMI Filter with integrated ESD protection housed in a TSOP-6 package. This component features three data lines covered by an RC Pi filter circuit, which is crucial for mitigating electromagnetic interference (EMI) while safeguarding circuits against electrostatic discharge (ESD). The part is encased in a plastic TSOP-6 package with six pins and belongs to the product range categorized as STF20 series. Its overall dimensions are 3.1 mm in length, 1.7 mm in width, and 1.1 mm in height, making it suitable for compact surface-mount applications.

The STF202-22T1G is equipped with a 22 ohm DC resistance and a capacitance of 68 µF, providing effective noise filtering capabilities essential for high-data integrity and smooth operation in sensitive electronic applications. This part is particularly characterized by its compliance with IEC standards, RoHS, and REACH, ensuring adherence to current environmental and safety regulations. Notably, despite its obsolescence status, it possesses a short factory lead time of 2 days, as of the current writing, highlighting onsemi’s commitment to providing continued support for its components.

Industry Applications for STF202-22T1G

  • Internet of Things (IoT): The STF202-22T1G could potentially be utilized in IoT devices that require reliable data transmission while operating in environments susceptible to high electromagnetic disturbances. The ESD protection feature ensures longevity and resilience, crucial for devices like smart home sensors and wearable technology.
  • Telecommunications: This part might be employed in telecommunications equipment where signal integrity is paramount. The efficiency of its ESD protection and EMI filtering capabilities can help in maintaining the performance of network devices such as routers and base stations, which must operate continuously without failure.
  • Computing and Data Storage: In computing systems, especially in servers or storage devices, the STF202-22T1G could play an essential role in protecting data lines from ESD damage and reducing EMI, thereby supporting system stability and data integrity.

Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering teams to ensure suitability according to industry standards and specific application needs.

About onsemi

onsemi is a leading semiconductor solutions provider, particularly known for its commitment to sustainable and energy-efficient innovations. Within the realm of Data Line Filters, onsemi offers a variety of components, including the STF202-22T1G, which are designed to enhance the performance and safety of electronic systems. These components are utilized across several platforms to minimize electromagnetic interference and provide electrostatic discharge protection, critical for the reliability and longevity of electronic devices.

onsemi’s approach to manufacturing Data Line Filters focuses on integrating multiple functionalities, such as EMI filtering and ESD protection, into compact packages suitable for high-density board layouts. This design philosophy helps engineers achieve more with less space, acknowledging the trends towards miniaturization in electronics design.

Where to Find STF202-22T1G by onsemi

To purchase STF202-22T1G, searching on findchips.com can provide current availability from various distributors. While historically available from distributors such as Win Source Electronics, Flip Electronics, and Mouser Electronics, among others, it’s recommended to check for the most up-to-date stock levels and pricing on findchips.com. In the event Data Line Filters from other manufacturers need to be considered, findchips.com can also assist in exploring alternatives offered by onsemi or other leading component manufacturers.

Compare pricing for STF202-22T1G and other Data Line Filters at findchips.com