Overview of STF33N65M2 by STMicroelectronics
The STF33N65M2 is an N-channel Power MOSFET that features a maximum voltage rating of 650 V and a maximum continuous drain current of 24 A. It is designed using MDmesh technology, which facilitates efficient performance in power applications. With a typical drain-source on-resistance of 0.117 ohms, the component offers low conduction losses, making it suitable for various power management tasks.
This MOSFET is housed in a TO-220FP package, a standardized form factor recognized for its effectiveness in heat dissipation. The TO-220FP package consists of three pins, and the physical characteristics make it suitable for through-hole mounting, providing reliable connections and ease in thermal management.
Manufactured by STMicroelectronics, the STF33N65M2 is available under an active lifecycle code and adheres to RoHS standards, ensuring that it complies with environmental regulations. The component’s integrated diode and enhanced breakdown voltage attribute make it advantageous for applications requiring robust switching capabilities.
The factory lead time for this part is currently about 16 weeks, and it is important that those interested in procuring this part take this into consideration when planning their projects.
Industry Applications for STF33N65M2
The STF33N65M2 could potentially serve a variety of applications across different industries. Here are several examples where this MOSFET might be used:
- Consumer Electronics: This component may be utilized in power supply circuits or inverter designs for consumer products such as televisions, laptops, or gaming consoles. Its low on-resistance attribute could help in reducing energy losses and improving overall efficiency in such devices.
- Energy and Power Systems: In renewable energy systems, such as solar inverters or wind turbine controllers, the STF33N65M2 might assist in high-voltage switching applications. Its capability to handle voltages up to 650 V makes it a suitable choice for interfacing between the renewable sources and the grid.
- Renewable Energy: Depending on design requirements, this part may be incorporated into battery management systems (BMS), supporting efficient energy conversion and management. With its high maximum operating temperature of 150°C, it could operate effectively under varying environmental conditions.
- Power Supply Units (PSUs): The STF33N65M2 could potentially contribute to the design of switch-mode power supplies, where the role of the MOSFET would be to handle rapid switching for efficient energy conversion.
It is essential to highlight that the above applications are conceptual and illustrative, and thorough analysis and verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company specializing in a wide array of electronic components, including Power Field-Effect Transistors. The company is known for producing a broad portfolio of MOSFETs, including the STF33N65M2 and other similar devices designed to meet the needs of various high-power applications.
STMicroelectronics emphasizes innovation in transistor technology, focusing on improving performance characteristics such as switching speed, thermal resistance, and overall reliability. Their products are frequently utilized in sectors such as automotive, telecommunications, and industrial applications, where robust power management solutions are crucial. The STF33N65M2, with its rated specifications and quality, fits seamlessly into this scope of applications, making it a valuable choice for engineers and designers.
Where to Find STF33N65M2 by STMicroelectronics
To research where to purchase the STF33N65M2, it is recommended to visit findchips.com for current stock levels and pricing information. This link can provide access to alternate parts in the Power Field-Effect Transistors category that might be offered by STMicroelectronics or other manufacturers. Historically, the part has been available through distributors such as:
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
However, it is advisable to check findchips.com for the most accurate and up-to-date information regarding availability and stock status.