Overview of STK672-442AN-E by onsemi
The STK672-442AN-E by onsemi is a unipolar 2-phase stepper motor driver contained in a SIP19 24.2×14.4, 20-TUBE package. It supports a wide range of operating temperatures from 0°C to 105°C, making it versatile for various operational environments. Primarily designed to drive two-phase stepper motors, this device can output up to 3.5A with an output voltage capacity of 42V. With its supply voltage ranging from a minimum of 4.75V to a maximum of 5.25V, the STK672-442AN-E is highly adaptable to different power setups within its specified ranges.
Among its notable features, the part is RoHS compliant, ensuring alignment with current environmental and safety standards concerning hazardous substances. Its package, a 24.20 x 14.40 mm, lead-free SIP-19, offers durability along with ease of mounting on various types of printed circuit boards (PCBs). Given its technological hybrid nature, the motor driver incorporates both analog and digital techniques to efficiently control stepper motors. The device also has the flexibility to operate with a supply range of 0V to 42V, which is an exceptional feature for power adaptation in diverse application conditions.
Industry Applications for STK672-442AN-E
The STK672-442AN-E stepper motor driver has potential applications across various industries due to its versatile features. It’s important to note that the suitability of this component for any application requires analysis and verification by engineering and design teams. Applications would need to adhere to industry standards and specific requirements. Various industries might benefit from the capabilities of this stepper motor driver, including:
- Education and Research: STK672-642AN-E might potentially be used in educational tools, laboratory equipment, and research projects requiring precise motor control. Its ease of use and compatibility with various voltages make it an excellent option for prototypes and experimental setups.
- Aerospace and Defense: Given its inclusion in Possible Industry Applications, this device could find its place in aerospace and defense for applications such as satellite positioning systems or drones requiring precise movement control. Its operation range and robustness support the stringent requirements of this sector.
- Agriculture Technology: In agricultural technology, where innovative solutions like automated seed dispensers or monitoring robots are becoming more prevalent, the STK672-442AN-E could potentially offer the control needed for such precise operations.
- Robotcics and Drones: Robotics and drones, fields that greatly benefit from precise and reliable motor control, could effectively utilize the STK672-442AN-E for tasks ranging from simple movement to complex maneuvers requiring accurate stepping motor performance.
These potential industry applications are conceptual and illustrative. The actual integration of STK672-442AN-E in these fields requires careful consideration of electrical, mechanical, and environmental factors specific to each application.
About onsemi
onsemi, formerly known as ON Semiconductor, commands significant respect and presence in the field of Motion Control Electronics among other categories of Signal Circuits. The company has a diverse portfolio that extends beyond the STK672-442AN-E, encompassing various components designed to advance energy efficiency in applications. Their offerings in the domain of Motion Control Electronics include a range of motor drivers, controllers, and other related products, which cater to the needs of industries such as automotive, consumer, aerospace, and industrial automation.
Recognized for their commitment to sustainability and reliability, onsemi products are designed with an emphasis on minimizing energy consumption and reducing environmental impact. The company blends innovative technology with a keen understanding of market needs, allowing it to provide components that power a myriad of devices and systems efficiently.
Where to Find STK672-442AN-E by onsemi
To procure the STK672-442AN-E, visiting findchips.com is highly recommended. This website serves as a comprehensive resource for checking current stock levels, pricing, and availability from reputable distributors worldwide. When searching for alternatives or components in the category of Motion Control Electronics, findchips.com offers a wide array of parts from onsemi and other leading manufacturers, enabling comparison and informed decision-making.
Historically, distributors such as Newark have stocked the STK672-442AN-E, but availability can fluctuate. To ensure access to the most current offerings and pricing, potential buyers should refer to findchips.com.