Overview of STLQ020PUR by STMicroelectronics
The STLQ020PUR is a 200 mA ultra-low quiescent current linear regulator designed for adjustable positive output. It operates within an output voltage range of 0.8V to 4.5V and supports a maximum output current of 0.2 A. This component is encapsulated in a 6-pin flip-chip package (DFN-6), making it suitable for space-constrained applications. Its small profile and compact dimensions (2 mm x 2 mm and a seated height of 0.95 mm) allow for efficient integration into various electronic designs.
Engineered to maintain optimal performance, the STLQ020PUR features a nominal dropout voltage of 0.2V. It includes line regulation capabilities of 0.05% per volt, which is critical for maintaining output stability across varying input conditions. This part is compliant with both RoHS and REACH regulations, indicating it meets specific environmental standards. As of the current writing, the factory lead time is noted to be 16 weeks, providing a timeline for procurement.
Industry Applications for STLQ020PUR
The STLQ020PUR’s specifications support a range of potential applications across various industries. Here are a few examples where this part might find utility:
- Energy and Power Systems: In energy-efficient power management systems, the STLQ020PUR could potentially regulate voltage levels for sensors or microcontrollers, ensuring stable performance while minimizing power consumption.
- Transportation and Logistics: The compact size and low quiescent current characteristics might make the STLQ020PUR suitable for vehicle tracking systems or telematics devices, where space and energy efficiency are critical.
- Renewable Energy: This LDO could possibly be utilized in solar charge controllers to maintain output voltages from solar panels, providing the necessary voltage regulation for battery charging applications.
- Automotive (if applicable standards are met): If automotive standards such as AEC-Q100 are adhered to, this component could be integrated into electronic control units (ECUs) to power crucial automotive sensors, contributing to overall vehicle efficiency.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for its comprehensive portfolio in electronic components, including a wide array of linear regulator ICs. The company emphasizes innovation and quality, particularly in the realm of power management solutions. The STLQ020PUR is part of their effort to provide efficient, reliable components for modern electronic designs.
In addition to the STLQ020PUR, STMicroelectronics also produces similar linear regulators that cater to different voltage and current requirements. Their focus on miniaturization and energy efficiency aligns well with current trends in electronic design, making their products relevant across a variety of industry use cases.
Research Price and Stock for STLQ020PUR by STMicroelectronics on Findchips.com
For engineers and procurement specialists considering the STLQ020PUR, it is advisable to research stock and pricing on Findchips. By visiting the link for STLQ020PUR, you can obtain the most current availability information and pricing details.
This component has historically been available through various distributors, including:
- Win Source Electronics
- TME
- Quest Components
- Avnet Americas
- Future Electronics
- RS
- STMicroelectronics
- Mouser Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
However, stock levels may vary, so it is essential to check Findchips for the most accurate and updated information.