STM32C011F4U6TR by STMicroelectronics

Overview of STM32C011F4U6TR by STMicroelectronics

The STM32C011F4U6TR is a RISC microcontroller from STMicroelectronics integrated with a 32-bit Arm Cortex-M0+ processor. It is capable of running up to a maximum of 48MHz and includes a fixed point, 16KB flash memory. This component, packaged in a 20-pin UFQFPN format, adheres to strict environmental standards including RoHS compliance and REACH compliance, ensuring it meets current European legislation requirements regarding hazardous substances.

This microcontroller features several essential attributes that enhance its functionality, such as three DMA channels, 18 I/O lines, two serial I/Os, and a comprehensive nine timers for diverse applications. The STM32C011F4U6TR operates within a temperature range of -40°C to 85°C and supports a low power mode to enhance power efficiency in sensitive applications. Additionally, with a CMOS technology, it facilitates a max supply voltage of 3.6V and a minimum supply of 3V.

Industry Applications for STM32C011F4U6TR

The STM32C011F4U6TR is suitable for a variety of industry applications, leveraging its robust design and adaptable features. Here are a few potential applications, emphasizing the conditional nature of these scenarios:

  • Consumer Electronics: Devices such as smartwatches and advanced remote controls could potentially employ STM32C011F4U6TR for its low power consumption and compact package, allowing for longer battery life and reduced size.
  • Healthcare: Portable medical devices like digital thermometers and blood glucose monitors could potentially use the STM32C011F4U6TR for its precision, reliability, and operational within a considerable temperature range.
  • Smart Cities: In applications like traffic monitoring systems or environmental sensors, this MCU could possibly be used for its multiple I/O lines and robust timer functionality, facilitating detailed and dynamic control tasks.

Please note, the aforementioned applications are illustrative and suggest potential usage within those fields, requiring verification by engineering and procurement professionals to ensure compliance with specific industry standards and precise requirements.

About STMicroelectronics

STMicroelectronics is a pivotal player in the semiconductor industry known for its extensive range of Microcontrollers and processors. STM32C011F4U6TR represents just one instance of the company’s innovative approach to microcontroller design, offering robust features in a compact package suitable for a variety of applications. STMicroelectronics invests in developing products combining low power consumption with high performance and has a broad portfolio similar to STM32 family microcontrollers which are celebrated for their efficiency and ability to operate under harsh conditions.

Where to Find STM32C011F4U6TR by STMicroelectronics

To research and purchase the STM32C011F4U6TR, visit findchips.com where you can view current stock levels and get competitive pricing from various suppliers. Historically, major distributors like EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics have supplied this IC. While these distributors are commonly associated with the distribution of components like the STM32C011F4U6TR, it’s crucial to verify availability and current pricing on findchips.com. To explore alternative Microcontrollers that might be suitable for your application from STMicroelectronics or other manufacturers, consider browsing through the extensive listings on findchips.com.

Compare pricing for STM32C011F4U6TR and other Microcontrollers at findchips.com