Overview of STM32C011F6U6TR by STMicroelectronics
The STM32C011F6U6TR by STMicroelectronics is characterized as a RISC microcontroller. It features the ARM Cortex-M0+ CPU, notably supports a 32-bit architecture, and operates up to a frequency of 48 MHz. Housed in a UFQFPN-20 package, this microcontroller offers a compelling blend of compact form factor and robust performance, making it ideal for high-duty applications in constrained spaces.
Equipped with essential features such as 6.144 KB of RAM, 32.768 KB of flash memory, integrated peripherals including 3 DMA channels, and 18 external interrupts, this microcontroller provides substantial resources for handling complex computations and multiple tasks. Its operational efficiency is optimized for low power consumption, with operational limits spanning from -40°C to 85°C, making it viable for diverse environmental conditions, confirmed by being ROHS and REACH compliant. Furthermore, it supports a nominal supply voltage of 3V and a maximum of 3.6V, which aligns with common industry standards for energy efficiency.
Industry Applications for STM32C011F6U6TR
The STM32C011F6U6TR is suitable for a broad range of applications, particularly due to its performance characteristics and robust feature set. Here are some potential industry applications:
- Industrial Automation: This microcontroller could potentially be used in automation controllers due to its multiple I/O lines and timers. Devices that require precise timing and control, such as industrial robots or process controllers, could benefit from the integrated timers and input/output capabilities.
- Consumer Electronics: Devices like smart home technology and portable electronics might incorporate this microcontroller. Its low power consumption and ample RAM/ROM could handle user interfaces and connectivity modules efficiently.
- Internet of Things (IoT): Given its integrated communication peripherals, low power modes, and environmental tolerance, this microcontroller could ideally suit IoT devices, which require reliable data processing and performance in a range of conditions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development of electronic components, particularly strong in the realm of Microcontrollers and processors. Their products, including the STM32C011F6U6TR, are part of a broad portfolio that serves a myriad of applications across various sectors. STMicroelectronics is known for its commitment to innovation and quality. Their microcontrollers are particularly celebrated for their integration of advanced technologies, energy efficiency, and leading-edge performance attributes, making them preferable choices for professional electronic designers and hobbyists alike.
Where to Find STM32C011F6U6TR by STMicroelectronics
To procure the STM32C011F6U6TR, one would typically visit electronic component distributors. It has historically been available at major distributors such as Avnet Silica, Future Electronics, and Mouser Electronics. However, to ensure the best option in terms of price and availability, potential buyers should utilize a comprehensive resource like findchips.com. Here, you can also explore alternate Microcontrollers that might be produced by STMicroelectronics or other manufacturers.