Overview of STM32C011J4M6 by STMicroelectronics
The STM32C011J4M6 is a 32-bit RISC microcontroller based on the Arm Cortex-M0+ architecture, designed for applications requiring efficient processing capabilities and low power consumption. Operating at a maximum clock frequency of 48 MHz, this device features a programmable memory architecture that includes 16 KB of Flash memory and 6 KB of SRAM. Its compact design is encapsulated in an 8-pin NSOIC package, making it suitable for space-constrained applications.
This microcontroller supports various advanced features, including 9 timers, 6 external interrupts, and supports 3 DMA channels. With two serial I/O lines, it allows for flexible connectivity options which can be essential in a wide range of applications. The STM32C011J4M6 is particularly notable for its low active current consumption of 4.1 mA, along with the ability to operate in low power modes, making it ideal for battery-operated devices. The device is fully compliant with RoHS regulations, ensuring it meets environmental standards. As of the current writing, the factory lead time for this part is around 13 weeks.
Industry Applications for STM32C011J4M6
The STM32C011J4M6 could potentially find applications across various industries due to its versatile features. Below are some examples of industry applications where this microcontroller might be utilized:
- Internet of Things (IoT): Given its low power consumption and integrated peripherals, the STM32C011J4M6 might be used in IoT devices such as environmental sensors, smart home appliances, or wearable technologies. Its ability to handle multiple timers and interrupts may facilitate responsive applications in connected devices.
- Smart Cities: This microcontroller could potentially serve in smart city applications, such as traffic monitoring systems or energy management solutions. Its features can support tasks such as data collection and processing from various input sources, making it valuable for real-time monitoring solutions.
- Healthcare: In the healthcare sector, the STM32C011J4M6 might be applied within portable medical devices such as fitness trackers or health monitoring systems. Its low power operation would be beneficial in devices designed for prolonged use on battery power.
- Consumer Electronics: The versatility of the STM32C011J4M6 could make it suitable for consumer electronics like remote controls, gaming peripherals, or simple electronic gadgets. Its multiple I/O options and PWM channels may enable varied functionalities in these devices.
- Transportation and Logistics: The microcontroller might also be applicable in transportation systems, particularly in automated tracking systems or inventory management solutions. Its capability to handle serial communication and interrupts could facilitate efficient data handling in these systems.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for its comprehensive portfolio of microcontrollers and processors, including the STM32C011J4M6 and similar products in the STM32 family. The STM32 series is designed to offer high efficiency, reliability, and design flexibility, making it a popular choice for various industrial, consumer, and automotive applications. The company focuses on innovation and sustainability, ensuring its products comply with environmental regulations while delivering advanced technological solutions.
STMicroelectronics produces a wide range of microcontrollers that are well-suited for embedded applications, featuring capabilities like low power consumption, rich peripheral sets, and robust performance characteristics. Their offerings in the microcontrollers category aim to support diverse application requirements, from simple control tasks to complex data processing challenges.
Research Price and Stock for STM32C011J4M6 by STMicroelectronics on Findchips.com
If you are considering the STM32C011J4M6 for your application, it is advisable to research its stock levels and pricing on Findchips. This microcontroller falls under the Microcontrollers subcategory, which can also be used to explore alternative parts offered by STMicroelectronics or other manufacturers. Historical availability has been noted at several distributors, including:
- EBV Elektronik
- Chip One Stop
- Mouser Electronics
- DigiKey
However, stock availability may change, so it is recommended to check Findchips for the latest updates on stock levels and pricing for the STM32C011J4M6.