STM32F030C8T6TR by STMicroelectronics

Overview of STM32F030C8T6TR by STMicroelectronics

The STM32F030C8T6TR microcontroller by STMicroelectronics is part of the STM32 family, specifically within the STM32F0 series. This is a 32-bit microcontroller that incorporates an ARM Cortex-M0 core, operating at a maximum frequency of 48 MHz. It features 64 KB of flash memory for program storage, making it well-suited for a wide range of applications that require a good balance between processing power, memory size, and cost. The device comes in an LQFP-48 package, providing a compact form factor with sufficient I/O capabilities for many applications. The microcontroller is designed with a focus on reducing power consumption while offering high performance, making it an attractive choice for designers working on embedded systems.

With an operating temperature range of -40°C to 85°C, it is versatile for various industrial applications. The STM32F030C8T6TR is also feature-rich, supporting functionalities such as DMA channels, multiple I/O lines (39 in total), and an ADC. These features, combined with its Flash programmability, make it adaptable for use in sophisticated control systems. Additionally, this microcontroller is RoHS compliant and has an ECCN code of 3A991.A.2, indicating that it complies with the necessary regulatory requirements for electronic components.

Industry Applications for STM32F030C8T6TR

The application possibilities for the STM32F030C8T6TR are vast and varied, touching several industries due to its versatile features. However, it’s essential to note that engineering and design teams must thoroughly analyze and verify the suitability of this microcontroller for specific applications, especially regarding industry standards and application requirements. Here are potential industry applications, demonstrating the microcontroller’s flexibility:

  • Industrial Automation: The STM32F030C8T6TR could potentially be integrated into automation controllers, sensors, and actuator control systems due to its processing capability, ADC feature for sensor data reading, and PWM channels for motor control.
  • Consumer Electronics: High-efficiency and low-power requirements make this microcontroller a potential choice for handheld devices, gaming devices, and smart home gadgets where size and power conservation are critical considerations.
  • Internet of Things (IoT): With its capability for flash programming and support for multiple I/O lines, the STM32F030C8T6TR could serve as the processing heart of IoT devices, such as smart meters, home automation systems, and wearable tech, offering connectivity and data collection functionalities.
  • Education and Research: Its ease of programming, combined with sufficient processing power, makes it ideal for educational kits, research projects, and prototyping, where students and researchers can explore embedded system design and development.
  • Electronic Manufacturing: For manufacturers producing control panels, interfaces, or monitoring systems, the STM32F030C8T6TR offers a reliable and cost-effective solution that balances performance and power consumption.

Note that these potential industry applications are conceptual and require thorough examination by engineering teams for compliance with specific standards and requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, delivering a broad spectrum of electronic components, focusing on microcontrollers, microprocessors, sensors, and other semiconductor products. Within the realm of Microcontrollers and processors, STMicroelectronics has earned a good reputation, in part, due to the versatility and reliability of products like the STM32F030C8T6TR. The STM32 series, in particular, stands out for its comprehensive range, encompassing various models designed to meet nuanced application needs, from basic devices to advanced microcontrollers capable of managing complex tasks. STMicroelectronics’ innovation in this domain is reflected in the scalability, integrated features, and efficiency of their microcontrollers, making them suitable for a broad spectrum of applications, from consumer electronics to industrial automation.

Where to Find STM32F030C8T6TR by STMicroelectronics

When it comes to procuring the STM32F030C8T6TR, FindChips.com offers a reliable platform for comparing availability and pricing from various distributors. For those looking to purchase the STM32F030C8T6TR or exploring alternatives, FindChips provides comprehensive listings and real-time data. Historically, this part has been available from distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, to ensure the most up-to-date information regarding stock levels, pricing, and potential alternative parts, visiting findchips.com is recommended. Additionally, for those seeking alternative or complementary Microcontrollers offered by STMicroelectronics or other manufacturers, FindChips.com serves as an invaluable resource for efficient and informed procurement decisions.

Compare pricing for STM32F030C8T6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com