STM32F030CCT6TR by STMicroelectronics

Overview of STM32F030CCT6TR by STMicroelectronics

The STM32F030CCT6TR by STMicroelectronics is a mainstream 32-bit microcontroller based on the Arm Cortex-M0 architecture. This model is designed to deliver cost-effective performance with a CPU speed of 48 MHz and comes in an LQFP-48 package. It boasts a substantial program memory size of 256 KB and a RAM memory size of 32 KB which makes it well-suited for handling complex applications within a small memory footprint. Equipped with 37 general-purpose I/O lines and capable of operating between -40°C to 85°C, it’s versatile for a range of industrial applications.

Distinguished by its inclusion in the STM32F0 series, which is renowned for its balance of performance and affordability, it supports various features such as multiple DMA channels, PWM channels, and ADC capabilities, which enhance its utility in various digital and analog processing tasks. Its current status in terms of product lifecycle is “Active”, and as of the current writing, it has a factory lead-time of 13 weeks.

Other notable specifications include its robust interface options, compliance with various industry standards (RoHS, REACH), and a low-profile plastic/epoxy package which ensures durability and reliable performance in diverse environments. Its power efficiency is facilitated by a supply voltage range of 2.4 V to 3.6 V, with a nominal operating voltage of 3.3 V, making it an optimal choice for portable and power-sensitive applications.

Industry Applications for STM32F030CCT6TR

The STM32F030CCT6TR is a highly versatile microcontroller that could potentially find applications in a myriad of industries. Here are a few examples:

  • Industrial Automation: This microcontroller could potentially be integrated into automation controllers, sensors, and actuators due to its multiple I/O lines and ADCs. Its ability to operate across a wide range of temperatures makes it suitable for harsh industrial environments.
  • Consumer Electronics: Given its compact footprint and low power consumption, it could be utilized in portable consumer goods such as wearables or smart home devices. The adequate flash memory and GPIO functionality make it ideal for interfacing with high-level sensors and output devices.
  • Telecommunications: This device might be used in communication equipment, possibly including modems or networked devices where data processing speed and interface capability are critical.
  • IoT Devices: The STM32F030CCT6TR is well-suited for Internet of Things applications, where its power efficiency and processing capabilities could manage various sensors and communicators in smart systems.

All these industry applications are conceptual and must be further evaluated by specialized engineering teams to ensure compliance with specific requirements and standards.

About STMicroelectronics

STMicroelectronics is an established global manufacturer known for its broad range of integrated solutions including microcontrollers and processors. In the microcontroller market, STM32F030CCT6TR is part of their popular STM32 family which are recognized for their robust performance and reliability. STMicroelectronics invests heavily in innovation and sustainability, consistently delivering products that meet the stringent requirements of the electronics manufacturing industry. Their microcontrollers are well-regarded in the industry, being used in everything from simple consumer applications to complex industrial systems.

Where to Find STM32F030CCT6TR by STMicroelectronics

To purchase the STM32F030CCT6TR, one of the best resources available is findchips.com. Here, you can not only find this specific part but also explore other Microcontrollers that may meet different or similar requirements. Historically, it has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. It’s advisable to check real-time availability and current pricing on Findchips to secure the best purchase options.

Compare pricing for STM32F030CCT6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com