Overview of STM32F100C8T6B by STMicroelectronics
The STM32F100C8T6B is a mainstream value line microcontroller unit (MCU) based on the ARM Cortex-M3 architecture, specifically designed for a range of applications requiring efficient processing with moderate resource requirements. This microcontroller comes equipped with 64 Kbytes of Flash memory, enabling it to store a variety of applications while maintaining a compact form factor. With a maximum clock frequency of 24 MHz, the STM32F100C8T6B can perform tasks efficiently, making it suitable for real-time processing demands.
One of the notable features of this MCU is its versatility in motor control and Consumer Electronics Control (CEC) functions. These capabilities make it a potential choice for industries focusing on automation and control systems. The STM32F100C8T6B is packaged in an LQFP-48 format, which supports 48 pins, allowing for sufficient I/O options for various interfacing needs. Its operational characteristics include a supply voltage range from 3 V to 3.6 V, maximum supply current of 15.7 mA, and a RAM capacity of 8 Kbytes, ensuring adequate performance for dedicated applications.
This microcontroller’s industrial temperature grade allows for operation in harsh environments, with a temperature range of -40 °C to 85 °C. The device is also compliant with RoHS regulations, ensuring minimal hazardous substances and contributing to environmental sustainability. As of the current writing, it has a factory lead time of approximately 13 weeks for procurement.
Industry Applications for STM32F100C8T6B
The STM32F100C8T6B microcontroller is potentially suitable for several industry applications due to its blend of performance, flexibility, and features. Below are some illustrative use cases that engineering and design teams might consider, bearing in mind the need for further analysis and verification based on specific application requirements and adherence to industry standards:
- Industrial Automation: The STM32F100C8T6B’s motor control capabilities could make it a suitable candidate for controlling robotic arms or conveyor systems. It might be integrated with other components such as sensors and drives to form a closed-loop control system, ensuring precise movement and efficiency.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance are met, this microcontroller could potentially serve in applications like electronic control units (ECUs) for vehicle management systems. Its motor control abilities might also be relevant in electric power steering or other automotive systems requiring precise control.
- Consumer Electronics: The STM32F100C8T6B might find applications in home automation devices, such as smart plugs or lighting systems. Its CEC function can facilitate communication between devices, providing an enhanced user experience.
- Robotics and Drones: The combination of motor control, low power consumption, and compact design positions the STM32F100C8T6B as a potential candidate for robotic systems or drones. It could manage motors and sensors while maintaining efficient performance.
- Environmental Monitoring: This microcontroller might be deployed in devices designed for monitoring environmental parameters such as temperature, humidity, or air quality. Its capabilities to handle ADC and PWM could offer significant advantages in processing sensor data and controlling actuators.
Each of these potential applications is conceptual and illustrative. Thorough evaluation and testing are essential for determining suitability against industry standards and specific design requirements.
About STMicroelectronics
STMicroelectronics is a prominent player in the microcontroller market, specializing in a wide range of products, including the STM32F100C8T6B and other families of microcontrollers. Their products are known for integrating cutting-edge technology that meets diverse industrial needs. The STM32 series, which includes the STM32F100C8T6B, represents a comprehensive line of 32-bit microcontrollers based on ARM Cortex-M cores. These microcontrollers cater to applications that require high performance and low power consumption.
STMicroelectronics also offers additional components that are complimentary to the STM32F100C8T6B, such as various types of sensors, power management ICs, and connectivity options. This wide portfolio allows engineers to create integrated solutions that efficiently address application demands across multiple sectors.
Research Price and Stock for STM32F100C8T6B by STMicroelectronics on Findchips.com
To find current stock levels and pricing for the STM32F100C8T6B, it is advisable to research distribution sources on Findchips.com. As part of the Microcontrollers subcategory, users can also explore comparable parts that may be available from STMicroelectronics or other manufacturers.
Previously, the STM32F100C8T6B has been accessible through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics. Nevertheless, current availability and pricing fluctuate, so users are encouraged to check Findchips for the latest information.