Overview of STM32F103C8T7 by STMicroelectronics
The STM32F103C8T7 is a microcontroller unit (MCU) designed for mainstream performance applications, featuring an Arm Cortex-M3 core. It operates at a clock speed of 72 MHz and comes equipped with 64 Kbytes of Flash memory, which enables it to execute various applications effectively. This device is packaged in a LQFP-48 form factor, allowing for flexible integration into a variety of systems.
This part supports a wide range of features that are relevant for diverse applications, such as motor control, USB interfacing, and CAN communication. Its architecture includes a 32-bit bit size, making it suitable for advanced computing tasks. The Microcontrollers subcategory highlights its capability to handle complex processes while maintaining efficient energy consumption. The device also features 37 I/O lines, enabling connection with multiple peripherals.
The STM32F103C8T7 is compliant with RoHS and has a maximum operating temperature of 105 °C, making it suitable for industrial environments. With a moisture sensitivity level rated at 3, users should ensure proper handling to maintain the integrity of the component. The part’s life cycle is currently active, indicating continued support from the manufacturer.
Industry Applications for STM32F103C8T7
The STM32F103C8T7 MCU might be applicable in several industries, including:
- Education and Research: This MCU could potentially be utilized in educational kits or prototyping boards for teaching embedded systems programming and microcontroller applications. The 64 Kbytes of Flash memory and robust processing capabilities allow students and researchers to experiment with real-time systems, data acquisition, and control tasks.
- Aerospace and Defense: Depending on requirements, the STM32F103C8T7 might be integrated into avionics systems or other aerospace applications where reliable performance is critical. Its CAN communication capabilities could also support avionics data networks. However, specific military-grade certifications and standards should be verified for compliance.
- Robotics and Drones: The device’s motor control capabilities and PWM channels could potentially enable the operation of robotic arms or drone propellers. The 72 MHz speed, combined with the MCU’s processing power, might be harnessed for flight control systems or autonomous navigation algorithms.
It’s essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer with a strong focus on microcontrollers and processors. Their extensive portfolio includes the STM32F103C8T7 and other similar parts designed for a wide range of applications. The company’s microcontrollers are based on cutting-edge ARM Cortex architectures, offering both performance and power efficiency. STMicroelectronics remains committed to innovation, continually enhancing their offerings to meet the evolving needs of various industries.
In addition to the STM32F103 series, STMicroelectronics produces several other microcontroller lines that may be of interest, such as STM32F4 and STM32L series, which cater to more specialized applications with higher processing power or lower power consumption respectively.
Where to Find STM32F103C8T7 by STMicroelectronics
- Chip1Stop
- TME
- Avnet Americas
- DigiKey
It is advisable to consult findchips for the latest information, as stock levels and availability can fluctuate frequently.