STM32F103CBT6 by STMicroelectronics

Overview of STM32F103CBT6 by STMicroelectronics

The STM32F103CBT6 is a Microcontroller Unit (MCU) from STMicroelectronics that falls into the mainstream performance line, featuring an ARM Cortex-M3 processor. With a maximum operating frequency of 72 MHz, this component offers advanced controls, connectivity options such as USB and CAN, and motor control capabilities. It comes in an LQFP-48 package and includes 128 Kbytes of Flash memory for program storage. The device operates with a data bus width of 32-bit, ensuring efficient handling of data operations. It supports a wide operating temperature range from -40°C to +105°C, making it suitable for various industrial applications. The STM32F103CBT6 is recognized for its robust design, integrating features like DMA channels, PWM channels, and an Analog-to-Digital Converter (ADC), enhancing its usability in complex electronic systems.

Industry Applications for STM32F103CBT6

The STM32F103CBT6, given its competitive set of features, finds utility in a broad spectrum of applications across several industries. Below are potential applications for this MCU, each necessitating thorough analysis and validation by engineering and design teams:

  • Education and Research: In educational settings or research labs, the STM32F103CBT6 could potentially be used in developing and testing new electronic systems or for instructional purposes in embedded systems courses, given its wide-ranging functionalities and programmability.
  • Aerospace and Defense: The robust operating temperature range and reliability of the STM32F103CBT6 might suit it for aerospace and defense applications, possibly in control systems, sensor interfacing, or communication modules in unmanned vehicles or instrumentation.
  • Agriculture Technology: In the agri-tech sector, this MCU could be applied in smart agriculture equipment, such as automated irrigation systems, crop monitoring sensors, or precision farming tools, benefiting from its motor control and ADC features for efficient operation and data collection.
  • Robotics and Drones: With capabilities in motor control and connectivity options, the STM32F103CBT6 is potentially well-suited for the robotics and drones industry, possibly in motion control systems, navigational aids, or communication interfaces.

Note: The listed applications require thorough vetting by relevant engineering and design teams to ensure the component meets specific operational requirements and standards.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor space, particularly known for its extensive range of Microcontrollers and processors. The company’s portfolio includes a wide variety of microcontrollers ranging from high-performance lines to energy-efficient models, among which the STM32F103CBT6 is a notable example in their STM32 family. These components are designed to cater to an expansive array of applications, from consumer electronics to industrial and automotive systems. STMicroelectronics is committed to innovation and sustainability, with a focus on developing products that reduce environmental impact without compromising performance.

Where to Find STM32F103CBT6 by STMicroelectronics

For those interested in sourcing the STM32F103CBT6, it is recommended to research and compare options on findchips.com. This platform offers comprehensive insights into current stock levels, pricing, and availability across various distributors. While STM32F103CBT6 has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica, inventory status may vary. Ensure to visit findchips.com to get up-to-date information and explore alternative Microcontrollers that might be offered by STMicroelectronics or other manufacturers.

Compare pricing for STM32F103CBT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com