Overview of STM32F103CBT6TR by STMicroelectronics
The STM32F103CBT6TR microcontroller, manufactured by STMicroelectronics, embeds a mainstream performance line ARM Cortex-M3 processor with a frequency of up to 72 MHz. It is equipped with 128 Kbytes of Flash memory, making it suitable for a wide range of applications that require affordable processing power and memory. Additionally, this microcontroller offers 20 Kbytes of RAM, which provides substantial space for the temporary storage of data during operations.
This particular model, housed in a low profile 48-pin LQFP (Low Quad Flat Package), supports various communication protocols including USB and CAN, enhancing its connectivity capabilities for embedded systems. The integration of motor control capabilities directly into the chip underscores its utility in applications requiring direct control over actuators and motors. The MCU’s 32-bit architecture, combined with its notable CPU speed and program memory size, makes it a powerful choice for complex embedded applications.
From a compliance perspective, the STM32F103CBT6TR is RoHS compliant and meets the REACH compliance code, ensuring that it adheres to current environmental regulations regarding hazardous substances. It operates within an industrial temperature range of -40°C to 85°C, which demonstrates its reliability in various working environments. Moreover, the microcontroller features a broad set of peripherals including DMA channels and PWM channels, further extending its applicability.
Industry Applications for STM32F103CBT6TR
Note: These potential industry applications of the STM32F103CBT6TR are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
-
Educational and Research Tools: Given its robust feature set and easy programmability, the STM32F103CBT6TR might be utilized in developing educational kits and research projects that require processing power and connectivity, such as programmable electronics learning modules. Its capacity for motor control and sensor data processing could support robotics courses and experimental IoT projects.
-
Aerospace and Defense Systems: In aerospace and defense, this microcontroller could potentially be employed in non-critical systems such as environmental monitoring on aircraft, or for control systems in unmanned vehicles where its compact size, processing capabilities, and environmental tolerance are beneficial.
-
Agriculture Technology: In the booming field of agriculture technology, the STM32F103CBT6TR might find use in smart farming equipment, such as in automated irrigation systems, where its motor control capabilities and environmental robustness are essential for controlling valves and pumps based on sensor inputs.
-
Robotics and Drones: The microcontroller’s processing speed and memory are conducive for applications in robotics and drones, potentially serving as a controller for drone navigation systems or robotic arms, where it would manage sensor integration, motor control, and operational logic.
These applications, among others, illustrate the versatile potential of the STM32F103CBT6TR across various industries. Nevertheless, potential use cases are only conceptual and must be validated by specialized teams to meet industry and application-specific requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, particularly celebrated for its broad range of Microcontrollers and processors. Within the sphere of Microcontrollers and Processors, STMicroelectronics offers a diverse portfolio that includes the STM32 family, among which the STM32F103CBT6TR is a prominent member. STMicroelectronics is committed to innovation, with a strong focus on design and manufacture of microcontrollers that cater to a wide array of applications from automotive to industrial and consumer markets.
The company’s dedication to quality, reliability, and sustainability makes its products, including the STM32 series, highly valued among engineers and designers. STMicroelectronics produces a vast array of microcontrollers that are built around various core architectures like ARM Cortex-M, ensuring that there is a solution for nearly any application requirement. The STM32F103CBT6TR, with its exceptional performance and feature set, exemplifies the company’s commitment to delivering high-performance and cost-effective microcontroller solutions.
Where to Find STM32F103CBT6TR by STMicroelectronics
To source the STM32F103CBT6TR microcontroller by STMicroelectronics, the most reliable way is through technology procurement platforms like findchips.com. On FindChips, you can compare real-time stock levels and pricing from multiple distributors. For those interested in procuring the STM32F103CBT6TR or looking for alternative Microcontrollers by STMicroelectronics or other manufacturers, FindChips provides comprehensive listings and availability.
Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Avnet Silica. However, to ensure you get the most current information on stock availability and pricing, visiting FindChips directly is advisable.