STM32F103R8T6 by STMicroelectronics

Overview of STM32F103R8T6 by STMicroelectronics

The STM32F103R8T6 by STMicroelectronics is a robust microcontroller that aligns with the Mainstream Performance line, featuring an ARM Cortex-M3 core. With a capacity of 64 Kbytes of Flash memory and a powerful 72 MHz CPU, it is adequately equipped for complex digital signal control tasks. This particular microcontroller unit (MCU) provides a combination of motor control, USB, and CAN interfaces, maximizing its utility in varied applications that require a mix of connectivity and real-time performance. Housed in an LQFP-64 package, it offers a compact solution without compromising on functionality.

From the technical specifics provided, the STM32F103R8T6 is designed to support applications requiring considerable processing capability in constrained conditions. A notable feature is its support for direct memory access (DMA) channels, which allows for faster data transfers and reduced CPU load, enhancing the system’s overall efficiency. The inclusion of pulse-width modulation (PWM) channels and analog-to-digital converters (ADC) further underscores its suitability for precise control tasks in embedded systems. Operating within a temperature range of -40°C to 85°C and meeting the industrial temperature grade requirements, this MCU is a reliable choice for challenging environments.

The component’s compliance with RoHS and REACH regulations ensures its acceptability in global markets, emphasizing environmental considerations in its manufacturing and usage. The detailed part data, such as the clock frequency reaching up to 72 MHz and a supply voltage range from 3.3V to 3.6V, underscores its performance capabilities and power efficiency. This microcontroller’s versatility, supported by a comprehensive set of features, makes it an ideal candidate for a broad spectrum of applications.

Industry Applications for STM32F103R8T6

The STM32F103R8T6 has potential utility across a wide array of industries, leveraging its high performance and integrated features for various applications. Such applications should be considered conceptual and illustrative, urging further verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Below are some key industry applications:

  • In Education and Research, the STM32F103R8T6 might be utilized for teaching embedded system design, due to its straightforward integration and the comprehensive development tools available. Its use could range from basic microcontroller programming exercises to complex projects involving motor control and USB communication.
  • Within the Aerospace and Defense sector, though conditional on the project’s specific requirements, the STM32F103R8T6 might play a role in non-critical subsystems due to its reliability and operational temperature range. Examples could include onboard diagnostics and monitoring systems.
  • The Agriculture Technology industry could see this MCU deployed in automation and monitoring tasks, potentially within smart farming solutions where precise motor control and sensor data collection are critical for optimizing crop production and management strategies.
  • In the realm of Robotics and Drones, the STM32F103R8T6 could be at the heart of control units, responsible for orchestrating a variety of sensors and actuators. The MCU’s processing power and connectivity features make it suitable for tasks ranging from flight control algorithms to robotic arm manipulation.

Note that the aforementioned industry applications are speculative and require thorough analysis to confirm the suitability of the STM32F103R8T6 for specific end uses.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, providing a vast array of electronic components, focusing on microcontrollers, microprocessors, and a broader portfolio of semiconductor solutions. The company’s commitment to innovation is evident in their STM32 microcontroller line, which includes the STM32F103R8T6 and similar parts. These components are celebrated for their advanced features, including ARM Cortex cores which offer a range of processing powers suited to various applications.

STMicroelectronics has made significant contributions to the Microcontrollers subcategory, continually pushing the boundaries of performance and energy efficiency. Their products are designed with a focus on real-world applications, ensuring they meet the high standards required by the industry and maintaining a strong commitment to sustainability and compliance with international regulations.

Where to Find STM32F103R8T6 by STMicroelectronics

To source the STM32F103R8T6 microcontroller or investigate alternative options, findchips.com is an indispensable resource. The website offers a platform where procurement professionals and engineers can verify current stock levels, pricing, and compare specifications across multiple distributors. Historically, this part has been available from distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Farnell, among others. Nevertheless, to obtain up-to-the-minute information on availability and pricing, accessing findchips.com directly is recommended. For those seeking alternative Microcontrollers that might be offered by STMicroelectronics or other manufacturers, findchips.com provides a comprehensive comparison tool.

Compare pricing for STM32F103R8T6 and other Microcontrollers / Microcontrollers and Processors at findchips.com