STM32F103RBT6 by STMicroelectronics

Overview of STM32F103RBT6 by STMicroelectronics

The STM32F103RBT6 microcontroller, manufactured by STMicroelectronics, is part of their mainstream performance line. This microcontroller features an ARM Cortex-M3 core, running at a maximum frequency of 72 MHz. It is designed with a sophisticated set of peripherals enabling efficient motor control, USB, and CAN interfaces. This particular model boasts 128 Kbytes of Flash memory, optimized for high-performance and low-power operation. Its package, a low-profile 64-pin LQFP, makes it suitable for a wide range in applications where space can be a constraint. The STM32F103RBT6 is fabricated using a CMOS technology that ensures low voltage operation, minimal power consumption, and reliable performance under varying temperature conditions, from -40°C to 105°C.

Equipped with an array of functionalities such as multiple DMA channels, PWM channels, a substantial I/O lines count, and an Adc, the STM32F103RBT6 provides a versatile foundation for complex applications requiring a rich peripheral set. Further bolstering these capabilities is the chip’s adherence to the latest environmental compliance norms, including RoHS and REACH. This microcontroller’s technical specifications and customization abilities render it an ideal choice for engineering teams seeking a robust, scalable solution for their designs.

Industry Applications for STM32F103RBT6

The STM32F103RBT6’s versatile feature set enables its deployment across a broad spectrum of industry applications. Here are a few potential use cases:

  • Education and Research: Its accessible, user-friendly nature makes the STM32F103RBT6 ideal for learning environments and research projects focused on embedded systems, electronics, and computer engineering. Educational kits and DIY projects often incorporate such microcontrollers due to their balance of cost and functionality.
  • Aerospace and Defense: Given its operating temperature range and robustness, the microcontroller might find applications in aerospace projects, like satellite communications systems or onboard flight control systems, where reliability under extreme conditions is paramount. Note however that while suitable for commercial aerospace applications, specific defense applications might require additional qualifications.
  • Agriculture Technology: In the burgeoning field of agri-tech, this MCU could potentially power innovation in smart farming equipment, irrigation systems, and autonomous field monitoring robots, leveraging its capabilities for environmental sensing, data acquisition, and actuator control.
  • Robotics and Drones: The STM32F103RBT6 is well-suited for use in robotics and drones, offering the necessary computational power and control interfaces for tasks like navigation, object detection, and autonomous operation.

These potential applications are purely illustrative and would require thorough analysis and verification by engineering and design teams to ensure the Microcontrollers meets the specific needs of their projects.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that delivers a wide spectrum of electronics components, including a comprehensive range of Microcontrollers and Processors. The company has established a solid reputation in the development of advanced microcontrollers, with the STM32F103RBT6 reflecting their commitment to innovation, quality, and performance. ST’s portfolio of products encompasses devices tailored for a wide range of applications, from consumer electronics to automotive and industrial systems. Their microcontrollers, fabricated using cutting-edge semiconductor technology, are renowned for their reliability, high performance, and energy efficiency, making them preferred choices for engineers and designers worldwide.

Where to Find STM32F103RBT6 by STMicroelectronics

To source the STM32F103RBT6 microcontroller, prospective buyers should consider leveraging the capabilities of FindChips.com. This online platform provides real-time inventory and pricing information from a plethora of distributors worldwide. Some of the distributors that historically have listed STM32F103RBT6 include Win Source Electronics, New Advantage Corporation, EBV Elektronik, Avnet Silica, and more. However, to get current stock levels and best pricing information, it is recommended to visit FindChips.com. There, one can also explore alternate Microcontrollers from STMicroelectronics or other leading manufacturers, ensuring you find the best fit for your application requirements.

Compare pricing for STM32F103RBT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com