STM32F103RCT6TR by STMicroelectronics

Overview of STM32F103RCT6TR by STMicroelectronics

The STM32F103RCT6TR is a high performance, low power, 32-bit MCU family based on the ARM Cortex-M3 processor. With a CPU speed of up to 72MHz, it comes equipped with 256KB of Flash memory and 48KB of RAM. Packaged in a low-profile, fine-pitch LQFP-64, the device adheres to strict RoHS compliance for environmental standards. It supports a wide array of functionalities including motor control, USB and CAN interfaces, making it exceptionally versatile for a range of applications. A notable feature is its support for multiple Direct Memory Access (DMA) channels and Pulse Width Modulation (PWM) channels, enhancing its utility in complex control systems. With a nominal operating supply voltage of 3.3V, and an operating temperature range of -40°C to 85°C, it ensures robust performance in demanding conditions.

This MCU from Microcontrollers segment possesses advanced features such as an integral 12-channel DMA, 11 timers, and up to 51 I/O lines. This functionality, combined with its Flash programmability, makes it an ideal choice for sophisticated embedded systems. Despite its complex capabilities, it maintains a focus on power efficiency, with a low power mode and a maximum supply current of 69 mA.

Industry Applications for STM32F103RCT6TR

Given its comprehensive feature set, the STM32F103RCT6TR finds utility across various industries. Though the following potential applications require careful analysis and verification by engineering and design teams, its adaptability cannot be overstated.

  • Education and Research: It can serve as an educational tool for teaching embedded system design, potentially within laboratory settings or research projects that require substantial computing capability with efficient power use.
  • Aerospace and Defense: Its robust temperature range and operational efficiencies may make it suitable for aerospace applications, including satellite systems where space and power consumption are critical considerations.
  • Agriculture Technology: With capabilities like motor control and sensor integration, STM32F103RCT6TR could be an integral component in smart agriculture devices, aiding in automation and monitoring tasks.
  • Robotics and Drones: The MCU supports intricate motor control and real-time communication interfaces such as USB and CAN, making it potentially invaluable for robotics and UAVs where precision and reliability are essential.

These applications underline the device’s capacity for handling complex computing needs while remaining power-efficient and reliable in diverse environmental conditions.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, featuring a wide array of products that include advanced microcontrollers, microprocessors, and a variety of integrated circuits. Within the sphere of Microcontrollers, STMicroelectronics has established a strong presence with its STM32 family; the STM32F103RCT6TR is part of this family, showcasing the company’s commitment to providing innovative solutions that address the needs of a myriad of applications. Their products are designed to offer not just performance, but also reliability and adaptability, underlining the company’s focus on technology that enables smarter driving and smarter factories, cities, and homes, among other applications.

Where to Find STM32F103RCT6TR by STMicroelectronics

For procurement managers and engineers seeking to integrate the STM32F103RCT6TR into their projects, the best starting point is research. An excellent resource to begin this search is through findchips.com, where users can not only check the current availability of STM32F103RCT6TR but also compare its specifications and pricing from various distributors. For those looking into alternatives or other Microcontrollers, findchips.com offers a wide range of options from STMicroelectronics and other manufacturers.

Historically, the STM32F103RCT6TR has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. Given the dynamic nature of component stock levels and pricing, it’s advisable for potential buyers to visit findchips.com for the latest information before making a decision.

Compare pricing for STM32F103RCT6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com