Overview of STM32F103VCT6 by STMicroelectronics
The STM32F103VCT6 microcontroller from STMicroelectronics is part of their Mainstream Performance line, which balances cost, power, and performance to meet the needs of a variety of applications. This microcontroller is built on the Arm Cortex-M3 processor, providing a robust platform for embedded applications that require efficient operations and high performance. With a maximum CPU frequency of 72 MHz, it integrates a substantial 256 Kbytes of Flash memory for program storage and 48 Kbytes of RAM for data processing.
This component presents a comprehensive set of features beyond its core processing capabilities that make it exceptionally versatile. For instance, it includes motor control, USB, and CAN interfaces that expand its utility in systems requiring these specific functionalities. Designed with a low-profile, fine-pitch 100-pin LQFP package, the STM32F103VCT6 ensures a high level of integration in space-constrained applications. Its compliance with RoHS and REACH standards also ensures its suitability for global production standards, emphasizing the importance of environmentally friendly manufacturing.
Industry Applications for STM32F103VCT6
- Education and Research: Due to its robust feature set and ease of programming, the STM32F103VCT6 could become an instrumental part of educational kits or research projects focusing on embedded systems, robotics, or Internet of Things (IoT) device prototyping. Its motor control capabilities also make it suitable for projects involving automated machinery or robotics.
- Aerospace and Defense: While the information provided does not specifically qualify the STM32F103VCT6 for aerospace or defense applications, components like it are often considered for non-critical subsystems within larger aerospace projects or in ground-based support equipment where high reliability and extended temperature ranges are appreciated.
- Agriculture Technology: In the burgeoning field of smart agriculture, devices like the STM32F103VCT6 can power advanced monitoring systems, automated feeders, or soil moisture detectors. Its capability to handle multiple input/output interfaces simultaneously makes it an ideal choice for sensor integration and real-time data processing.
- Robotics and Drones: The combination of processing power, memory capacity, and built-in motor control functionalities position the STM32F103VCT6 as a potential core for controlling drones and robotics. Its support for communication protocols like USB and CAN additionally facilitates the development of complex control systems that require components to share data efficiently.
Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, particularly in the Microcontrollers domain. They have a broad portfolio that spans various industry needs – from basic microcontrollers for consumer applications to sophisticated units designed for industrial and automotive applications. The STM32 family, which includes the STM32F103VCT6, is a testament to STMicroelectronics’ commitment to providing scalable, energy-efficient solutions across a wide range of functionalities and performance criteria. Its devices are engineered to offer a balance between performance, power consumption, and cost, aiming to meet the rapidly evolving demands of the technology sphere.
Where to Find STM32F103VCT6 by STMicroelectronics
To source the STM32F103VCT6 microcontroller, utilizing platforms like findchips.com is a recommended approach. This site aggregates current stock levels and pricing from multiple distributors, making it easier for procurement professionals and engineers to find the best deal. Historically, this component has been available from distributors including Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. However, inventory levels and pricing can fluctuate, so it is advisable to visit findchips.com for the most up-to-date information.
Moreover, for those looking into alternate parts or other microcontrollers offered by STMicroelectronics or different manufacturers, visiting the Microcontrollers section on findchips.com can provide a comprehensive overview of available options to best fit your application needs.