STM32F103VET6 by STMicroelectronics

Overview of STM32F103VET6 by STMicroelectronics

The STM32F103VET6 microcontroller by STMicroelectronics is a member of the Mainstream Performance line, featuring an Arm Cortex-M3 core. This high-performance MCU is designed with a focus on advanced control, offering a speed of up to 72 MHz. It stands out with its substantial 512 Kbytes of Flash memory, accommodating complex applications and providing flexibility for development. The 32-bit, LQFP-100 packaged device is well suited for a range of comprehensive applications due to its integrated motor control, USB, and CAN capabilities. Compliance with RoHS standards ensures that it meets global regulatory requirements for environmental sustainability. The microcontroller’s technological specifications, such as its operating temperature range from -40 °C to 85 °C and supply voltage from 3.3 V to 3.6 V, align with the necessities of industrial-grade design. Its inclusion of peripherals such as PWM channels, 12 DMA channels, and an ADC enhance its applicability in various electronic designs. The STM32F103VET6, being part of the wider Microcontrollers subcategory, is a robust option for projects requiring high performance and reliability.

Industry Applications for STM32F103VET6

The versatile features of the STM32F103VET6 enable its use across a broad range of industries. While its applications are vast, potential use cases might include:

  • Education and Research: Its ease of use and comprehensive feature set could make it ideal for academic projects, experimental setups, and research initiatives, especially those focusing on embedded systems and automation technology. The device’s high Flash memory capacity and fast CPU speed are beneficial for complex programming and data processing tasks.
  • Aerospace and Defense: The MCU’s robust design and operational temperature range make it suitable for aerospace applications, potentially being used in control systems for drones or in other avionics equipment where reliability under extreme conditions is crucial.
  • Agriculture Technology: For smart farming solutions, including automated irrigation systems and machinery control, the STM32F103VET6 could offer the necessary computational power and connectivity options. Its integrated motor control capabilities and rich set of peripherals support complex mechanical controls.
  • Robotics and Drones: The microcontroller can serve as the computational heart of robotic systems and drones, providing the needed interfaces for sensors, actuators, and communication modules. The high performance and Flash memory aid in the development of sophisticated control algorithms.

These potential applications underscore the STM32F103VET6’s versatility. However, they require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific projects.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, offering a broad spectrum of electronic components, focusing significantly on Microcontrollers and Processors. Renowned for innovation, STMicroelectronics has developed a wide array of microcontroller products, including the STM32 family to which the STM32F103VET6 belongs. This family is celebrated for its efficiency, reliability, and cutting-edge features, accommodating a diverse range of applications from industrial to consumer electronics. STMicroelectronics is dedicated to sustainability and quality, producing components that meet stringent environmental and performance standards. The STM32 series, with its advanced cores, comprehensive peripheral sets, and energy efficiency, exemplifies the company’s commitment to providing solutions that empower the development of modern electronic systems.

Where to Find STM32F103VET6 by STMicroelectronics

For those looking to source the STM32F103VET6, findchips.com is an invaluable resource. The website provides up-to-date information on stock levels, pricing, and supplier options. You can also explore other Microcontrollers offered by STMicroelectronics or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, availability can fluctuate, so it’s wise to consult findchips.com for the latest information regarding this part and comparable components.

Compare pricing for STM32F103VET6 and other Microcontrollers / Microcontrollers and Processors at findchips.com