Overview of STM32F105RBT6 by STMicroelectronics
The STM32F105RBT6 is a member of the mainstream connectivity line of microcontrollers, specifically designed for embedded applications. This part features an Arm Cortex-M3 core, operating at a maximum frequency of 72 MHz. The microcontroller comes equipped with 128 Kbytes of Flash memory, which facilitates programming and data storage tasks. The STM32F105RBT6 is packaged in a 64-pin low-profile Quad Flat Package (LQFP), making it suitable for applications where space efficiency is a concern.
Other key specifications include a 32-bit data bus width, which allows for efficient data processing and communication. The device offers features such as integrated CAN (Controller Area Network) support and USB 2.0 On-the-Go (OTG) capabilities, which are particularly useful for networking and connecting peripherals in various applications. Additionally, the STM32F105RBT6 is RoHS compliant, indicating that it adheres to environmentally friendly manufacturing practices. The part has a specified factory lead time of 16 weeks and 5 days as of the current writing.
Industry Applications for STM32F105RBT6
Given its specifications and capabilities, the STM32F105RBT6 could serve various industry applications. Below are some potential use cases that highlight its applicability:
- Consumer Electronics: The STM32F105RBT6 might be utilized in smart home devices, such as smart thermostats or security cameras, where integrated communication features are essential. Its USB OTG capability could potentially facilitate direct connections to other devices, enhancing functionality.
- Internet of Things (IoT): In IoT applications, the STM32F105RBT6 could serve as an effective controller for sensor nodes that require low power consumption, reliable data processing, and communication via protocols such as CAN. Its industrial temperature grade could help ensure operational stability in various environments.
- Smart Cities: The microcontroller might find applications in smart city infrastructure, such as traffic management systems or environmental monitoring devices, where its efficient data handling and connectivity features are advantageous. The possibility of connecting multiple devices through CAN could facilitate better data exchange and system integration.
It is important to note that these potential applications are not exhaustive and are meant to be conceptual. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and the specific requirements of each application.
About STMicroelectronics
STMicroelectronics is a leading manufacturer of semiconductor products, including a wide array of microcontrollers and processors. The company is widely known for its STM32 family, which includes products like the STM32F105RBT6. The STM32 series is notable for its Arm Cortex-M cores, which are designed for low-power consumption while providing high-performance processing capabilities.
STMicroelectronics invests significantly in research and development to provide innovative solutions for various industries, including automotive, industrial, and consumer electronics. Similar parts to the STM32F105RBT6 include other members of the STM32F1 series, which offer varying specifications tailored to different application needs.
Research Price and Stock for STM32F105RBT6 by STMicroelectronics on Findchips.com
To evaluate stock availability and pricing for the STM32F105RBT6, it is recommended to conduct research on Findchips. This platform provides updated information regarding both the stock levels and prices for various electronic components, including microcontrollers.
Historically, this part has been available through several distributors, including:
- Win Source Electronics
- LCSC
- EBV Elektronik
- Chip One Stop
- Avnet Silica
- Future Electronics
- Mouser Electronics
While these distributors may have previously stocked the STM32F105RBT6, it is essential to visit Findchips for the most current information regarding stock levels and availability.