Overview of STM32F105RCT7 by STMicroelectronics
The STM32F105RCT7 is part of the mainstream Connectivity line of Microcontrollers and features an ARM Cortex-M3 core. With its 256 KB of flash memory and operational speed up to 72 MHz, it is designed for high-performance operations. This microcontroller features multiple connectivity options including CAN and USB 2.0 OTG, which makes it a versatile choice for integrating various peripherals and interfaces in system designs. Additionally, it is housed in an LQFP-64 package, which provides a balance between I/O capabilities and a compact footprint.
This microcontroller also supports a broad range of advanced features. It operates within a voltage range of 3.3V to 3.6V, making it compatible with most common low-voltage applications. The inclusion of DAC channels, DMA channels, and PWM channels offers considerable flexibility for handling complex digital and analog inputs and outputs. Additionally, the microcontroller’s industrial temperature grade from -40°C to 105°C ensures reliability under variable and harsh environments.
Industry Applications for STM32F105RCT7
The STM32F105RCT7 microcontroller could potentially serve a wide array of industries due to its versatile connectivity options and robust feature set. Its high performance, coupled with advanced peripheral integration, makes it a potentially suitable candidate for various applications:
- Consumer Electronics: Products such as home automation systems and personal gadgets might benefit from this microcontroller, potentially using its USB OTG capability for data transfer and connectivity enhancements. Its industrial temperature grade and high-speed operation could contribute to reliable and efficient consumer devices.
- Internet of Things (IoT): IoT devices, particularly those in smart home and urban applications, could utilize the STM32F105RCT7 for its networking capabilities (CAN & USB) and robust processing power. Its energy efficiency and enhanced connectivity features could make it particularly appealing for remote sensing and control networks.
- Smart Cities: For smart infrastructure and urban mobility solutions, this microcontroller might be used in traffic management systems or public transportation, where robust data processing and multiple communication interface compatibilities are required. Its ability to handle multiple I/O lines with PWM capability could allow for sophisticated control systems.
These potential industry applications are illustratory and need detailed analysis and verification by engineering and design teams to meet specific requirements and adhere to industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that plays a significant role in the Microcontrollers and processors sector. They offer a range of microcontroller families, each tailored to specific applications and market demands, including the STM32 series which is highly recognized for its robust performance and integration features. The STM32F105RCT7 is one example of STMicroelectronics’ commitment to providing advanced microcontroller solutions that meet diverse market needs, ranging from consumer electronics to industrial applications.
Where to Find STM32F105RCT7 by STMicroelectronics
For those looking to source the STM32F105RCT7 microcontroller, it’s recommended to check findchips.com. This site offers real-time data on inventory and pricing from a variety of distributors. Historically, the component has been available from distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey. To explore alternative parts of Microcontrollers offered by STMicroelectronics or other manufacturers, visiting the specific microcontroller section on findchips.com will provide extensive options.