STM32F107VCT6 by STMicroelectronics

Overview of STM32F107VCT6 by STMicroelectronics

The STM32F107VCT6 by STMicroelectronics embodies a powerful combination of features tailored for complex applications. As part of the mainstream Connectivity line, this microcontroller is built on the Arm Cortex-M3 processor, offering a robust platform for designers. Operating at a frequency of up to 72 MHz, it integrates 256 KB of flash memory and 64 KB of RAM, packaged in a compact 100-pin LQFP (Low Profile Quad Flat Package). Notably, this component stands out for its Ethernet MAC, CAN, and USB 2.0 OTG capabilities, making it a versatile choice for applications requiring network connectivity and serial communication.

Emphasizing its versatility, STM32F107VCT6 supports an industrial temperature range from -40 °C to 85 °C. With ROHS compliance and a moisture sensitivity level of 3, it ensures reliable operation in diverse environments. The part’s data bus width is 32-bit, aligning with the standards for high-performance computing in embedded systems. Moreover, the inclusion of features like ADC, DAC channels, PWM channels, and DMA channels further enhances its applicability in modern electronic designs.

Industry Applications for STM32F107VCT6

The STM32F107VCT6 is a compelling choice for a wide range of industry applications, thanks to its rich feature set. Here are some possible use cases:

  • Industrial Automation: Given its robust processing capabilities and connectivity options, the STM32F107VCT6 can be integral in manufacturing process controls, PLCs, and networking equipment. Its high-speed communication interfaces enable efficient data exchange and control tasks in complex systems.
  • Healthcare: In healthcare equipment, this microcontroller can manage data from various sensors and control peripherals, supporting applications like patient monitoring systems and diagnostic equipment. Its capable ADC and precise timing functions make it suitable for capturing and processing complex signals.
  • Renewable Energy: STM32F107VCT6 might be utilized in renewable energy solutions, including solar inverters and wind turbine controllers. Its ability to handle multiple tasks simultaneously and maintain robust communication can optimize energy production and monitoring.
  • Robotics and Drones: This microcontroller’s processing power, coupled with its communication features, makes it an excellent choice for the control systems of robots and drones. Efficient handling of sensor data and actuator control can be achieved, facilitating complex movements and autonomous operations.

Note that these potential applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure the microcontroller meets the specific demands of each application.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, producing a wide array of electronic components, including a comprehensive range of Microcontrollers. The company’s portfolio spans simple to complex microcontrollers, all leveraging the latest in semiconductor technology. STMicroelectronics places a strong focus on embedding advanced features, such as low power consumption, high-speed connectivity, and robust security measures into its microcontrollers, catering to the ever-evolving demands of the electronics industry.

The STM32 family, to which the STM32F107VCT6 belongs, represents STMicroelectronics’ commitment to providing versatile, high-performance microcontrollers. This family stands out for its wide range of devices, each designed for specific applications, from basic tasks to complex processing needs. With products built around a variety of processor cores, including the Arm Cortex-M series, STMicroelectronics ensures developers have the necessary tools to create innovative and efficient solutions.

Where to Find STM32F107VCT6 by STMicroelectronics

To acquire the STM32F107VCT6 for your next project, researching through findchips.com is advised. Findchips.com offers an excellent platform to compare current stock levels, prices, and distributor options. While the part has historically been available from distributors such as Win Source Electronics, Vyrian, MacroQuest Electronics, and LCSC, availability can vary. Use the link to Microcontrollers to explore alternative parts offered by STMicroelectronic or other manufacturers, ensuring you find the best fit for your application.

Compare pricing for STM32F107VCT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com