Overview of STM32F207VGT6 by STMicroelectronics
The STM32F207VGT6 is a high-performance microcontroller that integrates a 32-bit Arm Cortex-M3 core running at a maximum operating frequency of 120 MHz. This part is particularly notable for its substantial program memory, featuring 1 Mbyte of Flash storage, which allows for complex applications and rich software stacks. The device is packaged in a 100-pin LQFP (Low-Profile Quad Flat Package) configuration, which is conducive to both surface mount technology and compact PCB designs.
This microcontroller supports a variety of advanced functions, making it suitable for demanding applications across various industries. The STM32F207VGT6 incorporates an ART (Adaptive Real-Time) Accelerator, which enhances the performance of memory access and execution speed, providing developers with improved responsiveness for real-time applications. Additionally, the component features Ethernet connectivity, enabling seamless integration into networked environments. The part is RoHS compliant, indicating it meets environmental sustainability standards.
The STM32F207VGT6 is currently active in production, which implies ongoing support and availability for users. Depending on demand, it has a factory lead time of approximately 15 weeks as of this writing, which is essential to consider when planning production schedules.
Industry Applications for STM32F207VGT6
The STM32F207VGT6 could be leveraged in various industries due to its robust specifications and functionality. Here are several potential industry applications for this microcontroller:
- Consumer Electronics: This microcontroller might be used in devices such as smart TVs, wearables, or home automation systems. Its Ethernet capability could facilitate communication with smart home networks, while the extensive Flash memory and processing power may support complex user interfaces or data processing tasks.
- Internet of Things (IoT): The STM32F207VGT6 could serve as a core component in IoT devices, where its features may enable efficient data transfer and device interconnectivity. Its ADC channels and PWM capabilities might be particularly useful in sensor applications or smart actuators, potentially allowing for real-time data handling and control.
- Smart Cities: In applications related to smart city infrastructure, this microcontroller may be utilized in systems such as traffic management, smart meters, or environmental monitoring. With its ability to process data quickly and connect to networks, it could function effectively in managing and relaying information for urban planning and development.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Furthermore, similar microcontrollers within the STM32 family or from other manufacturers might also be relevant for these applications.
About STMicroelectronics
STMicroelectronics is a global manufacturer that specializes in a wide range of semiconductor technologies, particularly in the field of microcontrollers and processors. With a product range that includes the STM32F207VGT6 and similar microcontroller units, STMicroelectronics has positioned itself as a major player in the market for embedded systems.
In the domain of microcontrollers, STMicroelectronics has developed the STM32 family, which includes a variety of models catering to different performance requirements and application needs. The STM32F2 series is particularly focused on delivering high performance for applications in industrial automation, consumer electronics, and other demanding fields. This family of microcontrollers is designed to balance performance, power consumption, and flexibility, making them suitable for a wide array of applications.
Where to Find STM32F207VGT6 by STMicroelectronics
If you are considering purchasing the STM32F207VGT6, it is recommended to research current availability and pricing through findchips.com. The platform provides real-time stock information from various distributors, ensuring you can make well-informed procurement decisions. Furthermore, the Microcontrollers section on findchips can help you explore alternate parts to the STM32F207VGT6 that might also suit your project requirements.
Historically, the STM32F207VGT6 has been available from several distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
It is advisable to verify current stock levels and pricing with these distributors through findchips.com as availability may vary.
Compare pricing for STM32F207VGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com
For more information and to compare pricing for STM32F207VGT6 and other Microcontrollers, check out findchips.com.