STM32F405RGT6 by STMicroelectronics

Overview of STM32F405RGT6 by STMicroelectronics

The STM32F405RGT6 microcontroller, developed by STMicroelectronics, is a distinguished member of the microcontroller family designed to offer a balance between performance, power consumption, and cost. With a 32-bit ARM Cortex-M4 core, this robust microcontroller achieves a maximum clock frequency of 168 MHz. It incorporates features such as floating-point unit (FPU), full set of DSP instructions, and high-speed embedded memories (1 MB of Flash memory, 192+4 KB of SRAM), making it an ideal choice for complex and math-intensive applications.

Notable for its low power consumption modes, the STM32F405RGT6 also supports a wide array of peripherals, including 16 DMA channels, multiple timers, up to 51 I/O pins, and interfaces such as SPI, I2C, UART/USART, CAN, and USB. This versatility, combined with a nominal supply voltage of 3.3V and operational ranges from -40°C to 85°C, make it suitable for a myriad of applications.

It is noteworthy to mention that, as of the current writing, the factory lead time for this component is approximately 12 weeks, indicating a substantial interest and potential supply constraints batched with lead times. This factor is an important consideration for planning and procurement purposes in application development timelines.

Industry Applications for STM32F405RGT6

The STM32F405RGT6, with its advanced features, finds utility in a broad range of applications across multiple industries:

  • Internet of Things (IoT) and Smart Cities: Its low power consumption and fast processing capabilities can drive smart sensors, city infrastructure monitoring, and connected devices for smart energy, lighting, and traffic systems.
  • Industrial Automation: The robust I/O capabilities and high-speed processing make it suitable for automation controllers, HMI systems, robotics, and real-time analysis.
  • Consumer Electronics: For applications like gaming devices, wearables, and smart home devices, the STM32F405RGT6 provides the necessary processing power and connectivity options.
  • Healthcare: In medical monitoring and diagnostic equipment, its precision, reliability, and data processing features could enhance patient care and critical data analysis.

Its versatility is further accentuated by features like advanced control peripherals, DMA channels, and an array of timers which may make it an ideal microcontroller for complex applications such as audio processing, advanced motor control, and specialized communication equipment.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that develops and delivers semiconductor solutions across the spectrum of microelectronics applications. Known for its innovation in microcontrollers, especially its STM32 family, STMicroelectronics has carved out a significant presence in the Microcontrollers and Processors market. The company’s product range spans from highly integrated, energy-efficient 8-bit MCUs to more powerful 32-bit microcontrollers such as the STM32F405RGT6, which cater to sophisticated digital and analog system requirements across industrial, consumer, and automotive markets.

STMicroelectronics is recognized for its commitment to sustainability and quality, with a vast portfolio that includes not only microcontrollers but also analog, discrete, power management, and MEMS technologies, making it a comprehensive supplier for electronics system design and development.

Where to Find STM32F405RGT6 by STMicroelectronics

To secure the STM32F405RGT6 for your application, leveraging the vast resources available at findchips.com is advisable. Here, you can compare current stock levels and pricing from a wide array of distributors globally. For those looking for microcontrollers that might offer different characteristics or price points, examining Microcontrollers can reveal alternative options by STMicroelectronics and other manufacturers.

Historically, reputable distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Farnell have stocked the STM32F405RGT6, among others. However, due to variables such as demand and supply chain conditions, checking real-time availability and pricing on findchips.com is recommended to make informed procurement decisions.

Compare pricing for STM32F405RGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com