Overview of STM32F407VET6 by STMicroelectronics
The STM32F407VET6 by STMicroelectronics is a high-performance microcontroller that is part of their foundation line. This component is powered by an ARM Cortex-M4 core, which includes both a Digital Signal Processor (DSP) and a Floating Point Unit (FPU), providing significant capabilities for applications requiring intensive operations. It boasts 512 Kbytes of Flash memory, with a CPU that can run up to 168 MHz. Enhanced with an ART Accelerator, Ethernet, and Flexible Static Memory Controller (FSMC), it offers a comprehensive solution for complex and connected applications.
Important attributes include its compliance with RoHS, a package description of LQFP-100, and a pin count of 100, making it a versatile choice for various design layouts. With an operational temperature range of -40 °C to 85 °C, it ensures reliability across diverse environmental conditions. Notably, its factory lead time is approximately 12 weeks as of the current writing, indicating potential planning requirements for procurement.
Industry Applications for STM32F407VET6
The STM32F407VET6 may find applications across a wide array of industries due to its diverse capabilities and specifications. Here are some key use cases:
- Internet of Things (IoT): With its Ethernet feature and high processing power, it may be suitable for creating connected devices that require efficient data transfer and processing.
- Consumer Electronics: The microcontroller could potentially be used in advanced consumer electronics where complex user interfaces, audio processing, or video playback is needed.
- Agriculture Technology: In agritech applications, its ability to process environmental data quickly makes it suitable for precision farming equipment and environmental monitoring systems.
- Healthcare: The STM32F407VET6 might be used in healthcare devices that require reliable and quick data processing capabilities, such as wearable health monitors or diagnostic equipment.
These applications benefit from the part’s ARM Cortex-M4 core, DSP, FPU, and high-speed communication interfaces, among other features.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, specializing in various electronic components, including a wide range of microcontrollers and processors. The company is known for its innovation in integrating advanced technologies into its products. The STM32F407VET6 is part of STM32 family, which is renowned for its high performance, energy efficiency, and the incorporation of advanced features to meet the demands of next-generation applications. STMicroelectronics’ product line extends to similar parts and other microcontrollers that cater to a broad spectrum of applications, from industrial automation to consumer electronics.
Where to Find STM32F407VET6 by STMicroelectronics
To obtain the STM32F407VET6 microcontroller or to research its availability and pricing, visiting findchips.com is highly recommended. There, one can also explore Microcontrollers to find alternate parts to STM32F407VET6 that might be offered by STMicroelectronics or other manufacturers. Historically, this part has been available from distributors such as Farnell, DigiKey, Avnet, and Mouser Electronics, among others. However, to get current stock levels and pricing, checking on findchips.com ensures you get the most up-to-date information.