Overview of STM32F407VGT6TR by STMicroelectronics
The STM32F407VGT6TR microcontroller by STMicroelectronics is part of their high-performance foundation line, featuring an Arm Cortex-M4 core with DSP and FPU, which allows it to support demanding applications that require high computational power and real-time performance. The device is equipped with 1 Mbyte of Flash memory, which provides ample space for user applications and data storage. Operating at a frequency of up to 168 MHz, this microcontroller also includes an ART Accelerator, an Ethernet interface, and an FSMC (Flexible Static Memory Controller), increasing its versatility for a variety of applications.
This microcontroller’s packaging is a 100-pin LQFP (Low Profile Quad Flat Package), making it suited for space-constrained applications while still offering a substantial number of I/O options. It supports a wide range of digital and analog interfaces, evidenced by its array of ADC, DAC, and DMA channels. Additional features—such as boundary scan, low power mode, and extensive I/O lines (82)—further enhance its applicability in various domains. With an operating temperature range of -40°C to 85°C and a moisture sensitivity level of 3, STM32F407VGT6TR is engineered to perform reliably in industrial environments.
From a compliance standpoint, the STM32F407VGT6TR is RoHS compliant, follows the REACH regulations, and is categorized under the ECCN code 3A991.A.2, making it suitable for shipment in many international markets. The HTS code is 8542.31.00.01, aiding in the classification for international trade. Boasting CMOS technology, this microcontroller combines performance with power efficiency, a critical factor for battery-powered and green technology applications.
Industry Applications for STM32F407VGT6TR
Potential industry applications for the STM32F407VGT6TR microcontroller are vast, owing to its powerful processing capabilities, comprehensive features, and connectivity options. While these applications are conceptual and necessitate thorough evaluation by engineering and design teams, the versatility of this STMTCmicrocontroller warrants its consideration in a variety of domains.
- Internet of Things (IoT): Due to its integrated Ethernet, potent processing capacity, and low power consumption, the STM32F407VGT6TR is potentially an excellent choice for IoT devices, particularly in applications requiring high-speed connectivity and complex data processing.
- Consumer Electronics: Given its robust digital and analog interfaces along with sophisticated processing capabilities, this component could find usage in advanced consumer electronics, such as smart wearables, high-performance gaming devices, or intelligent home automation systems.
- Industrial Control Systems: The microcontroller’s high CPU speed, FLASH memory, and broad I/O options make it fit for industrial applications, where reliability and efficiency are paramount. Its support for wide temperature ranges underpins its utility in harsh industrial environments.
- Telecommunication Systems: The STM32F407VGT6TR might be instrumental in telecommunications infrastructure, supporting the demands of data-intensive applications, due to its robust processing power and connectivity interfaces.
Note that the above-indicated potential industry applications of the STM32F407VGT6TR microcontroller are suggestive and would require comprehensive analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, designing and manufacturing a wide range of integrated circuits and electronic components. Within the realm of Microcontrollers and Processors, STMicroelectronics has made a significant impact, especially with their STM32 family. This line of microcontrollers, including the STM32F407VGT6TR, exemplifies the company’s commitment to providing advanced technology solutions that meet a broad spectrum of customer needs.
The STM32 microcontroller series is renowned for its scalability, high performance, and efficiency, catering to applications ranging from simple consumer gadgets to complex industrial systems. STMicroelectronics’ dedication to innovation, quality, and sustainability has cemented its position as a preferred supplier for electronics manufacturers worldwide.
Where to Find STM32F407VGT6TR by STMicroelectronics
To source the STM32F407VGT6TR microcontroller, findchips.com offers a comprehensive and up-to-date inventory from various distributors. By utilizing the FindChips platform, you can compare pricing, stock levels, and lead times from reputable distributors. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for the latest availability and best pricing information, prospective buyers should check FindChips. Additionally, for those looking for alternatives or similar microcontrollers offered by STMicroelectronics or other manufacturers, the Microcontrollers section on FindChips can provide a wealth of options to consider.