Overview of STM32F411CEU6 by STMicroelectronics
The STM32F411CEU6 is a high-performance access line microcontroller, incorporating an ARM Cortex-M4 core with digital signal processing (DSP) and a floating-point unit (FPU). This microcontroller stands out with its 512 Kbytes of flash memory, offering ample space for complex applications and firmware. The CPU runs at a maximum frequency of 100 MHz, enhancing its processing power for a variety of tasks. Among its key features are the ART Accelerator, a 32-bit data bus width, and a package type of UFQFPN-48.
This microcontroller is designed for enhanced performance and flexibility in an extremely compact (7mm x 7mm) package, facilitating its integration into space-constrained applications. The STM32F411CEU6 supports a broad voltage range from 3.3V to 3.6V, catering to different power configurations and making it suitable for battery-powered applications. Its industrial-grade quality is supported by its operation over a wide temperature range from -40°C to 85°C, ensuring reliability under various environmental conditions.
Industry Applications for STM32F411CEU6
The STM32F411CEU6 can potentially serve a variety of industry applications, where processing power, memory, and reliability are critical. The following examples illustrate industries where this microcontroller might be utilized, given its capabilities and attributes:
- Consumer Electronics: Devices such as smart wearables or advanced remote controllers could use the STM32F411CEU6 for its size, powerful ARM Cortex-M4 core, and low power consumption. Its floating-point unit and DSP capabilities enhance the performance of multimedia and interactive features.
- Healthcare: For medical monitoring devices, the STM32F411CEU6’s precision and processing capabilities make it a potential choice. The low power mode extends battery life critical for devices like portable diagnostics or wearable health monitors.
- Internet of Things (IoT): Within IoT, the STM32F411CEU6 might be used in smart home devices or industrial IoT sensors. Its on-chip features like multiple DMA channels and 36 GPIOs allow for greater versatility in connected applications, streamlining the integration of different sensors and communication modules.
While these potential applications are conceptual, they illustrate the versatility of the STM32F411CEU6. However, each use case requires thorough technical analysis and validation by professionals to ensure compliance with industry standards and performance requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering a wide range of electronic components, particularly known for its substantial innovations in the Microcontrollers subcategory. Among its extensive offerings, the STM32 family stands out, which includes the STM32F411CEU6 and similar high-performance microcontrollers designed for demanding applications which require efficient power management, robust operation under varying environmental conditions, and ample computational capabilities. The continuous development and enhancement of microcontrollers at STMicroelectronics ensure they remain competitive and meet diverse industrial requirements.
Where to Find STM32F411CEU6 by STMicroelectronics
Procuring the STM32F411CEU6 requires careful consideration of current availability and pricing. While historical distributors have included Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, inventory levels and prices fluctuate. For the most accurate and recent stock information, and to source potential alternatives to the STM32F411CEU6 within the Microcontrollers category, visiting findchips.com is recommended.