Overview of STM32F411CEY6TR by STMicroelectronics
The STM32F411CEY6TR by STMicroelectronics is a high-performance access line microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, enhancing its capability for digital signal processing and floating-point calculations. This component operates at a CPU frequency of up to 100 MHz and is equipped with 512 Kbytes of Flash memory. Primarily aimed at embedded applications requiring a mix of high CPU speed, excellent computational power, and significant memory size, this microcontroller is a versatile solution accommodated in a compact 49-ball WLCSP (Wafer Level Chip Scale Package) measuring just around 3.185 mm x 2.999 mm, ensuring minimal space footprint.
Additional noteworthy features include batch acquisition mode, 128 Kb of SRAM, and compliance with RoHS, highlighting its suitability for use in environmentally sensitive applications. Low power modes and a 3.3 V nominal supply voltage make it an energy-efficient choice for battery-operated devices. The package supports a wide operating temperature range from -40 °C to 85 °C, suitable for various industrial environments. Other features such as built-in ADC capabilities, DMA channels, and multiple I/O lines further contribute to its flexibility, making it a robust candidate for a myriad of microcontroller applications within the Microcontrollers subcategory.
Industry Applications for STM32F411CEY6TR
The STM32F411CEY6TR could potentially be applied in various industry segments due to its robust feature set and programmability. Here are a few example industries and use-cases:
- Consumer Electronics: This microcontroller might be found in devices such as advanced wearable health monitors or high-performance gaming controllers, where efficient handling of high-speed signals and data processing are crucial.
- Industrial Automation: Given its high processing power and the presence of multiple communication interfaces, it could potentially be employed in complex industrial control systems where precise data handling and real-time processing are required.
- Smart Cities: Managing infrastructure systems like lighting, traffic control, and energy management systems might leverage STM32F411CEY6TR, especially considering its ability to operate across a broad range of temperatures and its efficiency in power consumption.
- Healthcare: In medical devices such as portable diagnostic equipment, the STM32F411CEY6TR could be utilized because of its integrated ADC capabilities, processing power, and low power consumption, facilitating reliable and precise patient monitoring and analyses.
- Consumer Drones: The STM32F411CEY6TR might also be suitable for consumer drones, where efficient power management, real-time data processing, and minimal space utilization are imperative.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Their focus on semiconductor solutions is evident in their extensive range of Microcontrollers, where the STM32F411CEY6TR represents just one example of their advanced ARM-based microcontrollers. These components are known for their robust performance in demanding applications, illustrating STMicroelectronics’ commitment to providing versatile and scalable solutions that meet the complex requirements of modern electronics.
Where to Find STM32F411CEY6TR by STMicroelectronics
The STM32F411CEY6TR is typically available through several distributor channels. Distributors such as Arrow Electronics, Mouser Electronics, and DigiKey have historically stocked this part. However, inventory levels and pricing can vary, so it is recommended to check findchips.com for the most current availability and to explore other Microcontrollers that might suit alternate needs or applications.