STM32F446RET6 by STMicroelectronics

Overview of STM32F446RET6 by STMicroelectronics

The STM32F446RET6 microcontroller by STMicroelectronics integrates a high-performance foundation line, ARM Cortex-M4 core with DSP and FPU, making it a robust choice for complex applications requiring floating-point calculations and digital signal processing capabilities. With 512 Kbytes of Flash memory for program storage and an operational frequency of up to 180 MHz, it is well-suited for tasks requiring high-speed processing. Additionally, the device features an ART Accelerator and dual QSPI, which enhance its performance in data handling and allow for faster execution of code stored in external flash memories.

This microcontroller is part of the STM32 family, specifically the STM32F4 series, known for their advanced architecture and rich set of peripherals, making them ideal for a wide range of applications. The inclusion of an advanced 32-bit ARM Cortex-M4F core allows the STM32F446RET6 to handle complex algorithms and processes. Other key specifications include a 32-bit data bus width, a maximum operating frequency of 180MHz, and support for a wide temperature range from -40 °C to 85 °C, catering to industrial requirements. Moreover, it is compliant with RoHS, ensuring adherence to environmental standards. As of the current writing, the factory lead time for this part is 16 weeks and 3 days, indicating a moderate wait time for orders.

Industry Applications for STM32F446RET6

The versatile features of the STM32F446RET6 make it suitable for a broad spectrum of industry applications. While its capabilities intuitively suggest it could serve diverse sectors, potential applications must undergo rigorous analysis by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are some conceptual use cases:

  • Consumer Electronics: Devices such as smart wearables, gaming consoles, or high-performance fitness trackers might utilize the STM32F446RET6 for its processing power and efficiency. The microcontroller could manage user interfaces, sensor data processing, and wireless connectivity tasks, offering responsive and rich user experiences.
  • Internet of Things (IoT): For IoT devices that require efficient power management, fast processing for real-time data, and connectivity options, the STM32F446RET6 potentially fits well. Applications could range from smart home devices to industrial IoT sensors where processing at the edge is critical.
  • Smart Cities: Infrastructure technology, such as traffic control systems or public utilities monitoring equipment, could benefit from the high-speed processing and enhanced connectivity features of the STM32F446RET6. These applications often require robust, low-power microcontrollers for optimal operation.

Note that these potential industry applications are only illustrative and require detailed validation for each specific use case.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductors industry, providing a wide spectrum of components ranging from discrete devices to complex integrated circuits. In the realm of Microcontrollers and Processors, STMicroelectronics stands out for its comprehensive STM32 microcontroller lineup which includes the STM32F446RET6 among others. Known for innovation and quality, STMicroelectronics’ products serve a multitude of applications across various industries. Their STM32 range, in particular, is celebrated for its architectural excellence, low-power operation, and extensive on-chip peripherals, making these microcontrollers a preferred choice for designers and engineers looking for reliable, high-performance computing solutions.

Where to Find STM32F446RET6 by STMicroelectronics

For those looking to procure the STM32F446RET6, FindChips.com offers a comprehensive and current view of stock levels and pricing from various distributors. It is advisable to use FindChips to compare real-time availability and options. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Avnet Silica have been known to stock this part. However, stock levels and availability fluctuate, making it crucial to check FindChips for the most up-to-date information.

In addition to sourcing the STM32F446RET6, FindChips allows you to explore alternate Microcontrollers that might be offered by STMicroelectronics or other manufacturers, providing a broad landscape of options for your engineering and procurement needs.

Compare pricing for STM32F446RET6 and other Microcontrollers / Microcontrollers and Processors at findchips.com