STM32G031K8U6 by STMicroelectronics

Overview of STM32G031K8U6 by STMicroelectronics

The STM32G031K8U6 is a 32-bit microcontroller featuring an Arm Cortex-M0+ core, operating at speeds up to 64 MHz. It is equipped with 64 Kbytes of Flash memory and 8 Kbytes of RAM. Designed for flexible deployment in varied applications, it supports a voltage range from 1.7 to 3.6 volts, making it suitable for battery-powered and low-power applications.

This microcontroller offers a robust set of features including two USART interfaces, multiple timers, an analog-to-digital converter (ADC), and various communication interfaces. It comes in a UFQFPN-32 package and is noted for its RoHS compliance, demonstrating adherence to specific environmental standards regarding hazardous substances. The part is active in its lifecycle, indicating ongoing manufacturer support and availability.

Industry Applications for STM32G031K8U6

The versatility and technical specifications of the STM32G031K8U6 make it potentially suitable for several industries. Each industry application mentioned below is conceptual and should be validated by specific engineering reviews to ensure compliance with all relevant standards and requirements. Here are the industries where the STM32G031K8U6 might find applications:

  • Consumer Electronics: Could be used in smart home devices like thermostats or security cameras due to its low power consumption and sufficient processing capabilities for managing sensor inputs and connectivity.
  • Internet of Things (IoT): Ideal for IoT devices due to its integrated ADC and communication interfaces, enabling it to collect and transmit data from environmental sensors or smart meters.
  • Healthcare: May potentially be integrated into wearable health monitoring devices, leveraging its low power mode and compact form factor to provide extended battery life while collecting vital signs.
  • Computing and Data Storage: Could be used to manage peripheral devices or act as a secondary processor within larger systems, thanks to its versatility and integrated DMA channels.

Note that these potential industry applications require a thorough analysis by design and engineering teams to ensure adherence with industry-specific standards and performance requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering a broad spectrum of electronic components, notably excelling in the Microcontrollers and Processors sectors. The company’s product line includes a wide array of microcontrollers from the highly popular STM32 family. These components are known for their robustness, scalability, and integration of advanced cores like the ARM Cortex-M series, ranging from the Cortex-M0 to the Cortex-M3, serving a variety of power and performance needs across multiple applications.

With a strong focus on technological innovation and quality, STMicroelectronics commits to providing industry-leading solutions that are both energy-efficient and cost-effective, making their products reliable choices for diverse hardware applications worldwide.

Where to Find STM32G031K8U6 by STMicroelectronics

To find the STM32G031K8U6 for purchase, potential buyers should consult findchips.com where they can view real-time availability and pricing from a variety of distributors. Historically, this component has been available from multiple distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, inventory levels and pricing can fluctuate, making it crucial to verify current details on findchips.com.

Additionally, for those looking into similar products or alternative solutions from STMicroelectronics or other manufacturers, consider exploring other Microcontrollers on the platform to compare specifications and prices.

Compare pricing for STM32G031K8U6 and other Microcontrollers at findchips.com