Overview of STM32G031K8U6TR by STMicroelectronics
The STM32G031K8U6TR is a mainstream Arm Cortex-M0+ microcontroller unit (MCU) that is marked by its compact 32UFQFPN package and extensive features engineered for versatile applications. Developed by STMicroelectronics, this chip is equipped with 64 Kbytes of flash memory and 8 Kbytes of RAM. It operates at a clock frequency of up to 64 MHz, though it can be clocked up to 48 MHz as per factory data.
This MCU also stands out for its wide range of embedded features, including two USART interfaces, multiple timers, an analog-to-digital converter (ADC), and several communication interfaces. Designed for operation over a wide supply voltage range from 1.7V to 3.6V, the STM32G031K8U6TR operates efficiently in low-power and high-performance settings. Its specifications feature advanced operations such as direct memory access (DMA) with five channels, and up to 30 I/O lines, providing ample flexibility for various hardware interfacing options.
Released into the market on July 10, 2019, and categorized under Microcontrollers, this component adheres to REACH compliance and is convenient for global use with an ECCN (Export Control Classification Number) of 3A991.A.2. It additionally maintains a moisture sensitivity level of 3, indicating its durability under various environmental conditions. At the time of writing, the factory lead time for this component is approximately 13 weeks.
Industry Applications for STM32G031K8U6TR
The STM32G031K8U6TR microcontroller, with its robust feature set and operational flexibility, could be ideally suited for various industry applications. Here are potentially fitting industries:
- Consumer Electronics: Devices such as smart home gadgets, gaming peripherals, or wearable technology could potentially incorporate this microcontroller due to its low power consumption and high integration capability. For example, its 64 MHz speed and multiple I/O lines enable responsive and multifunctional gadget designs.
- Internet of Things (IoT): IoT devices demand compact, powerful, and energy-efficient microcontrollers. The STM32G031K8U6TR could handle tasks in smart sensors or connected devices with its efficient power management capabilities, DMA channels for efficient data handling, and ADC for sensor interfacing.
- Healthcare: Portable medical devices, such as smart health monitoring wearables, could benefit from this microcontroller due to its low power mode and accurate sensor data collection capabilities. While not specific to healthcare equipment standards, its operational temperature range and low energy requirements make it a suitable candidate for basic biomedical applications.
It is crucial to note that these potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor solutions, particularly noted for its wide range of high-performance Microcontrollers and processors. The company’s STM32 family, to which the STM32G031K8U6TR belongs, embodies a robust lineup of microcontrollers that integrate the latest technologies for diverse applications from simple embedded systems to complex machine interfaces. STMicroelectronics commits to innovation and sustainability, offering products that are not only technically advanced but also environmentally friendly.
Where to Find STM32G031K8U6TR by STMicroelectronics
For current stock levels and pricing of STM32G031K8U6TR, it is advisable to check on findchips.com. This site provides up-to-date information and a comprehensive listing of distributors where this part has historically been available, including EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics among others. Users can also explore other Microcontrollers options available from STMicroelectronics or other manufacturers, providing a broader perspective for procurement decisions.