STM32G070CBT6 by STMicroelectronics

Overview of STM32G070CBT6 by STMicroelectronics

The STM32G070CBT6 is a highly capable microcontroller unit (MCU) designed to meet the needs of demanding applications requiring a balance of power efficiency, performance, and cost. Manufactured by STMicroelectronics, a global leader in the semiconductor industry, this MCU is part of the STM32 family known for its reliability, versatility, and wide range of features. The Microcontrollers subcategory boasts a robust selection, with the STM32G070CBT6 standing out for its impressive specifications.

This 32-bit MCU, based on the ARM Cortex-M0+ RISC architecture, offers 128KB of flash memory and 36KB of RAM, providing ample space for application code and data. Operating at a voltage range of 2-3.6V and capable of reaching speeds up to 64 MHz, it is designed for efficiency and performance. The STM32G070CBT6 features 4x USART interfaces, multiple timers, an ADC, and various communication interfaces, making it exceptionally versatile for a wide range of applications.

Key specifications include a maximum clock frequency of 64 MHz, a comprehensive set of 9 timers, and 43 I/O lines. Its package is a 48-pin LQFP, with dimensions of 7×7 mm, ensuring a compact footprint suitable for space-constrained applications. Additionally, the device boasts a programmable flash memory, emphasizing its flexibility in use. Importantly, with a moisture sensitivity level of 3, it is designed to be robust in varied environmental conditions. The STM32G070CBT6 is ROHS compliant and meets the REACH compliance code, assuring adherence to environmental and safety standards. As of the current writing, the factory lead time for this component is approximately 16 weeks and 3 days.

Industry Applications for STM32G070CBT6

The wide range of features and the versatile nature of the STM32G070CBT6 make it suitable for various industry applications. While the following applications are illustrative, they highlight the potential of this MCU across different sectors:

  • Consumer Electronics: Potentially used in smart appliances, wearables, and gaming consoles, where its power efficiency and computing capability can optimize performance and user experience.
  • Internet of Things (IoT): Ideal for IoT devices such as smart sensors, home automation gadgets, and IoT gateways, leveraging its communication interfaces and low-power design.
  • Industrial Automation: Could serve in control systems, monitoring devices, and automation controllers, benefiting from its robustness and wide operating temperature range (-40°C to 85°C).
  • Smart Cities: Suitable for applications in smart lighting, traffic control, and public service automation, where reliability and efficiency are critical.
  • Renewable Energy: May be utilized in solar power inverters, battery management systems, and other renewable energy applications, where its efficiency and processing capabilities ensure optimal energy use.
  • Robotics and Drones: With its high-performance timers and ADCs, plus multiple I/O lines, it is well-suited for the control systems of robots and drones, offering precise control and sensor data processing.

These potential applications underscore the MCU’s versatility but require analysis and verification by engineering and design teams to ensure suitability and optimal performance in specific contexts.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, particularly renowned for its extensive portfolio in the sphere of Microcontrollers and Processors. The STM32 family, to which the STM32G070CBT6 belongs, exemplifies STMicroelectronics’ commitment to providing advanced microcontroller solutions across a broad range of applications. STMicroelectronics’ products are designed with an emphasis on innovation, performance, and power efficiency, catering to the evolving needs of the electronics industry. The company’s dedication to quality and sustainability further ensures that its parts, including the STM32G070CBT6 and similar MCUs, meet the highest standards for reliability and environmental friendliness.

Where to Find STM32G070CBT6 by STMicroelectronics

To purchase the STM32G070CBT6 or explore alternatives, findchips.com offers a comprehensive platform for checking current stock levels, pricing, and availability from a range of distributors. For sourcing the STM32G070CBT6, distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Future Electronics have historically carried this part. However, stock levels and availability can fluctitate, so it is recommended to visit findchips.com for the most current information. The platform also allows users to compare the STM32G070CBT6 against other Microcontrollers offered by STMicroelectronics or different manufacturers to ensure the best fit for specific applications.

Compare pricing for STM32G070CBT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com