STM32G070CBT6TR by STMicroelectronics

Overview of STM32G070CBT6TR by STMicroelectronics

The STM32G070CBT6TR microcontroller, designed and manufactured by STMicroelectronics, is part of the mainstream Value Line of Arm Cortex-M0+ MCUs. It boasts a significant capacity of 128 Kbytes of Flash memory and 36 Kbytes of RAM, operating on a 64 MHz CPU. This 32-bit microcontroller also includes features like 4 USART interfaces, timers, an ADC, and a range of communication interfaces, all within a power range of 2-3.6V. Its packaging is a 48LQFP, denoting a low-profile quad flat package with 48 terminals that use a gull-wing form for surface mounting. This format, along with its 0.5 mm terminal pitch, makes it well-suited for compact and dense electronic designs.

According to its subcategory of Microcontrollers, the STM32G070CBT6TR’s attributes make it a versatile component for various applications within Microcontrollers and Processors. With RoHS compliance, a maximum clock frequency of 48 MHz, DMA channels, PWM channels, and its RISC (Reduced Instruction Set Computer) architecture, this microcontroller stands out for applications needing efficient, low-power consumption and high-speed processing capabilities. The part carries an Active life cycle status and holds certifications like Reach and ECCN compliance, ensuring its broad acceptance in global markets.

Industry Applications for STM32G070CBT6TR

The STM32G070CBT6TR’s wide range of features potentially makes it suitable for an array of industry applications. While its direct applications can be vast and varied, here are a few sectors where it potentially fits well:

  • Consumer Electronics: In this sector, one might find the STM32G070CBT6TR in devices like smart home systems, wearables, and gaming accessories. The microcontroller’s low power consumption and considerable processing speed can contribute to the efficiency and responsiveness required in these products.
  • Internet of Things (IoT): Given its communication interface options, including USART, and the built-in ADC for sensor data conversion, the STM32G070CBT6TR could likely be used in IoT devices such as smart sensors, home automation systems, and remote monitoring devices. Its ability to operate on minimal power also supports long battery life, a crucial feature for many IoT applications.
  • Industrial Automation: In systems requiring data collection, process control, or machine-to-machine communication, the STM32G070CBT6TR’s capabilities, including its multiple I/O lines, allow for flexibility in design and application. The MCU could potentially be used in PLCs (Programmable Logic Controllers), HMI (Human Machine Interfaces), and monitoring systems, leveraging its processing power to handle complex algorithms and control tasks efficiently.
  • Smart Cities: Applications within smart infrastructure, such as traffic management systems, public safety monitoring, and energy management systems, could benefit from the STM32G070CBT6TR. Its ADC and communication interfaces, coupled with the MCU’s speed and low power use, support the real-time processing and long-term operation these applications often require.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application demands.

About STMicroelectronics

STMicroelectronics is a global leader specializing in semiconductor solutions across a spectrum of Microcontrollers and Processors. Their diverse portfolio includes the STM32 family, to which the STM32G070CBT6TR belongs. This family is renowned for its broad range of integrated features suited to everything from simple tasks in consumer electronics to the complex computational demands of industrial machinery. STMicroelectronics’ commitment to innovation is evident in their continual development of products that offer high performance, power efficiency, and cost-effectiveness. The company’s broad array of microcontrollers, from ultra-low power STM32L series to the high-performance STM32F and STM32H series, plus the Value Line STM32G0 series, demonstrates their dedication to meeting diverse customer needs.

Where to Find STM32G070CBT6TR by STMicroelectronics

For those looking to purchase the STM32G070CBT6TR, FindChips.com offers a comprehensive and up-to-date source for electronic components. By searching STM32G070CBT6TR on FindChips, buyers can compare current stock levels, pricing from various distributors, and detailed component specifications. When searching for alternatives or similar components within the Microcontrollers category, FindChips provides a valuable resource for identifying potential sources from a range of manufacturers including STMicroelectronics.

Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information on availability and pricing, prospective buyers are encouraged to consult FindChips directly.

Compare pricing for STM32G070CBT6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com