Overview of STM32G070KBT6 by STMicroelectronics
The STM32G070KBT6 is designed as a mainstream value line microcontroller featuring an Arm Cortex-M0+ core. With a clock speed of up to 64 MHz, this integrated circuit (IC) offers substantial processing power for applications requiring efficient control and processing capabilities. It boasts 128 Kbytes of Flash memory for program storage and 36 Kbytes of SRAM, providing ample resources for various applications. The device operates within a voltage range of 2.0V to 3.6V, making it suitable for low-power designs.
This microcontroller adheres to the LQFP-32 packaging format (32 pins), facilitating a compact solution for both space-constrained designs and standard applications. The STM32G0 series, as part of STMicroelectronics’ STM32 family, features multiple integrated peripherals including 4 USARTs, various timers, and an analog-to-digital converter (ADC), enhancing its capabilities for a wide range of applications. The product is compliant with ROHS standards, ensuring it meets environmental regulations.
As of the current writing, the factory lead time for the STM32G070KBT6 is approximately 19 weeks and 1 day, a factor that should be considered during procurement planning.
Industry Applications for STM32G070KBT6
The STM32G070KBT6 microcontroller holds potential for various industry applications where efficient processing, low power consumption, and compact design are critical criteria. Here are several examples of possible applications:
- Consumer Electronics: This microcontroller might be found in smart home devices or portable electronics, where its performance and low-power specification could facilitate energy-efficient operation. The availability of multiple USART interfaces may support communication with various peripherals.
- Internet of Things (IoT): The STM32G070KBT6 could potentially serve in IoT applications, enabling devices to collect data and communicate effectively over networks. With internal ADC channels and timers, it may support sensor interfacing and real-time data processing, essential for IoT implementations.
- Industrial Automation: The microcontroller may have applications in various automation systems, providing control for machinery and equipment. The combination of timers, PWM channels, and multiple I/O lines could be beneficial for managing motors and actuators in an industrial setting.
- Smart Cities: The STM32G070KBT6 may also find utility in smart city applications such as environmental monitoring and traffic control systems. Its compact size and integrated peripherals might facilitate easy deployment in various sensors and monitoring stations.
- Robotics and Drones: Finally, this microcontroller could possibly be utilized in unmanned aerial vehicles (UAVs) or robots, where efficient computation and control of movement are paramount. The combination of its processing power and optional low power modes may enhance battery life in such applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company recognized for its extensive portfolio of microcontrollers and processors, including the STM32G070KBT6. The company’s STM32 product family is well-known in the industry for providing versatile and efficient solutions suitable for a wide range of applications. The STM32G0 series, to which the STM32G070KBT6 belongs, delivers low-power performance combined with robust features, making it a choice for both consumer and industrial applications.
STMicroelectronics manufactures a variety of microcontrollers, including those based on the Arm Cortex-M0+ core, enhancing their offerings in the growing market for embedded systems. Similar parts in the STM32 portfolio provide varying capabilities that cater to different performance and resource requirements, ensuring design flexibility for engineers.
Where to Find STM32G070KBT6 by STMicroelectronics
To purchase the STM32G070KBT6, it is recommended to research availability on findchips.com. This platform provides information about current stock levels and pricing for various electronic components, including microcontrollers. In addition to this part, the Microcontrollers link can assist researchers in finding alternate parts offered by STMicroelectronics or other manufacturers.
The STM32G070KBT6 has historically been available from several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- EBV Elektronik
- DigiKey
- Mouser Electronics
However, stock availability may vary, so it is advisable to check findchips.com for the most up-to-date information.