STM32G071CBU6 by STMicroelectronics

Overview of STM32G071CBU6 by STMicroelectronics

The STM32G071CBU6 by STMicroelectronics is a 32-bit microcontroller based on the ARM Cortex-M0+ CPU. It operates at a maximum frequency of 64 MHz and features 128 Kbytes of flash memory and 36 Kbytes of RAM. This microcontroller supports various communication interfaces including four USARTs, and offers functionality such as timers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC). Designed for a wide supply voltage range from 1.7V to 3.6V, it accommodates diverse application needs. Its package is a 48-pin UFQFPN (Ultra Fine Quad Flat Package No Leads), making it suitable for compact and integrated designs.

This microcontroller also includes advanced peripherals such as DMA channels, PWM channels, and numerous timers, enhancing its utility in complex digital and mixed-signal applications. The part is compliant with RoHS and REACH, ensuring it meets contemporary environmental and safety regulations. It is characterized by a factory lead time of 13 weeks, as of the current writing, indicating availability considerations for project planning.

Industry Applications for STM32G071CBU6

The STM32G071CBU6 microcontroller’s versatile feature set makes it suitable for a wide range of applications across various industries. Considering its technical specifications and capabilities, the following industries might potentially benefit from integrating this microcontroller:

  • Consumer Electronics: Devices like smart watches, home automation systems, and portable fitness trackers could potentially incorporate the STM32G071CBU6 for its low power consumption and robust interface options.
  • Industrial Automation: This microcontroller could be used in industrial control systems owing to its multiple I/O lines, robust operating temperature range, and numerous DMA and timer functionalities, which are critical for real-time and rugged applications.
  • Healthcare: Portable medical devices such as digital thermometers and blood glucose monitors might use this microcontroller because of its precision analog capabilities with ADCs and DACs, vital for reading and converting biological signals.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the development of semiconductor solutions, particularly noted for its broad range of microcontrollers and processors which include products like the STM32G071CBU6. The company’s product line spans from simple microcontrollers, useful for low-cost applications, to advanced microcontrollers that support complex signal processing and connectivity features needed in more demanding scenarios. STMicroelectronics focuses on continuously pushing the envelope in technology integration and performance improvement that addresses the evolving needs of electronic manufacturing and development.

Where to Find STM32G071CBU6 by STMicroelectronics

If you are looking to purchase the STM32G071CBU6, it is recommended to check out findchips.com. This platform can provide real-time pricing and availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, and DigiKey. However, for current stock levels and to explore potential alternatives within theMicrocontrollerssubcategory, visiting findchips.com remains your best resource.

Compare pricing for STM32G071CBU6 and other Microcontrollers/Microcontrollers and Processors at findchips.com