Overview of STM32G071RBT6 by STMicroelectronics
The STM32G071RBT6 is a mainstream microcontroller unit (MCU) based on the Arm Cortex-M0+ architecture. It features a potent combination of 128 Kbytes of Flash memory and 36 Kbytes of RAM, making it suitable for a wide range of embedded applications. The MCU operates at a maximum clock frequency of 64 MHz, providing adequate processing power for most tasks.
With four universal synchronous/asynchronous receiver-transmitters (USART), multiple timers, an analog-to-digital converter (ADC), and a digital-to-analog converter (DAC), the STM32G071RBT6 offers significant versatility in terms of communication interfaces and input/output functionality. The device operates within a supply voltage range of 1.7V to 3.6V, which enables it to be employed in low-power applications while maintaining performance.
This MCU comes packaged in a compact LQFP-64 (Low-profile Quad Flat Package with 64 terminals), which helps facilitate space-efficient designs. As of this writing, the part is classified as “Active” in its lifecycle, and it is compliant with RoHS regulations. The part is also categorized under the subcategory of Microcontrollers in the broader category of Microcontrollers and Processors.
Industry Applications for STM32G071RBT6
The STM32G071RBT6 might find relevance in several industry applications. Below are a few examples where this MCU could potentially be used, recognizing that these applications require in-depth analysis and verification for adherence to industry standards and specifications.
- Internet of Things (IoT): The STM32G071RBT6 might be deployed in IoT devices where low power consumption and wireless communication are critical. For instance, smart home devices, environmental sensors, or wearables that require data transmission and processing can benefit from its communication capabilities and efficiency.
- Industrial Automation: This MCU could be utilized in automated manufacturing systems that require precise control and data collection. The inclusion of multiple timers, ADC, and DAC support means it might be suitable for use in industrial controllers and sensor interfaces that demand reliability and accuracy.
- Automotive Applications: If it meets specific industry standards such as AEC-Q100, the STM32G071RBT6 could potentially be integrated into automotive electronic control units (ECUs) that monitor and control various vehicle systems. Examples might include battery management systems, powertrain control modules, or infotainment systems.
- Consumer Electronics: In consumer products, the STM32G071RBT6 might be employed in devices like smart TVs, audio systems, or game controllers where communication, sound processing, or control logic is needed.
- Healthcare Devices: In the healthcare sector, if it adheres to relevant standards, the STM32G071RBT6 could potentially be utilized in portable medical devices, patient monitoring systems, or diagnostic tools that require reliable data processing and power efficiency.
It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that focuses on providing innovative solutions across various sectors, including automotive, industrial, personal electronics, and communication. Specifically for microcontrollers, STMicroelectronics offers a diverse range of products designed to support various applications, with the STM32 family being a prominent line. The STM32G071RBT6 is part of the STM32 series, which includes several other microcontrollers tailored for performance, power efficiency, and ease of use.
In addition to the STM32G071RBT6, STMicroelectronics produces other microcontrollers that feature similar specifications, including options with higher processing capabilities or additional communication interfaces. This allows engineers to choose parts that best fit their project requirements while leveraging STMicroelectronics’ broad ecosystem of development tools and resources.
Research Price and Stock for STM32G071RBT6 by STMicroelectronics on Findchips.com
For readers interested in purchasing the STM32G071RBT6, it is recommended to research current stock and pricing at Findchips. This platform provides a comprehensive view of availability across various distributors, making it easy to compare prices and locate the best option. Historically, this part has been available at distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics, among others. However, availability may vary, so it is essential to use Findchips to confirm current stock levels and pricing.