STM32G0B1RCT6 by STMicroelectronics

Overview of STM32G0B1RCT6 by STMicroelectronics

The STM32G0B1RCT6 is a 32-bit microcontroller based on the ARM Cortex-M0+ processor core, which is designed to offer a balance of cost-efficiency and performance. This microcontroller is equipped with up to 256KB of Flash memory and 144KB of RAM, supporting a wide voltage range of 1.7V to 3.6V. The package format is LQFP-64, which is housed in a plastic/epoxy material with a fine-pitch, low-profile flatpack design.

The STM32G0B1RCT6 stands out thanks to its extensive set of features, including six USART interfaces, various timers, and both analog-to-digital and digital-to-analog converters. Additionally, it offers multiple communication interfaces, which make it a versatile choice for various applications. It supports a maximum clock frequency of 48MHz, which can be pushed to a speed of 64MHz under certain conditions. It also incorporates energy-efficient features, such as a low power mode, making it suitable for battery-operated devices.

This component is RoHS compliant and adheres to the REACH standards, ensuring it meets current environmental regulations. The part is listed as Active in its lifecycle stage, indicating ongoing production and support from STMicroelectronics.

Industry Applications for STM32G0B1RCT6

The STM32G0B1RCT6 microcontroller, due to its robust design and versatile features, potentially fits into a range of applications across multiple industries. However, it particularly stands out in the following sectors:

  • Healthcare: In the healthcare industry, this microcontroller might be used in medical monitoring devices. Its capability to process analog signals through its ADC makes it potentially suitable for sensors and readers that monitor vital signs like ECGs or blood glucose monitors.
  • Telecommunications: For telecommunications, this microcontroller could be integrated into communication infrastructure equipment, such as modems or small base stations. Its multiple USARTs and communication interfaces allow for robust data handling and processing capabilities necessary for these applications.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of Microcontrollers and other semiconductor products. Their portfolio includes a variety of microcontrollers from the STM32 family, which are renowned for their robust design, reliability, and high performance. The STM32G0B1RCT6 is part of this family, offering a cost-effective solution with a balance of performance and power efficiency, tailored for a wide range of applications.

STM32 microcontrollers by STMicroelectronics are built on advanced silicon technology and are supported by a comprehensive set of development tools, making them a popular choice among developers and engineers for both complex and straightforward applications.

Where to Find STM32G0B1RCT6 by STMicroelectronics

To procure the STM32G0B1RCT6, engineers and procurement specialists should consider visiting findchips.com. The website offers comprehensive details about availability and pricing for Microcontrollers, including other alternative parts from STMicroelectronics and other manufacturers. Notable distributors previously stocking this part include Win Source Electronics, MacroQuest Electronics, LCSC, and DigiKey, although availability can vary. For the most current stock levels and competitive pricing options, check directly on Find Chips.

Compare pricing for STM32G0B1RCT6 and other Microcontrollers at findchips.com