Overview of STM32G474RET6 by STMicroelectronics
The STM32G474RET6 is a mainstream Arm Cortex-M4 microcontroller (MCU) featuring a core clock speed of 170 MHz and 512 Kbytes of flash memory. This microcontroller is part of the STM32 family, specifically from the STM32G4 series. It employs a 32-bit data bus width and comes in an LQFP-64 package, allowing for a range of applications that require moderate processing power along with flexible integration capabilities.
One of the key attributes of the STM32G474RET6 is its Math Accelerator, which can improve performance for applications requiring complex mathematical computations, making it suitable for signal processing tasks. Additionally, the microcontroller includes a high-resolution timer (HR Timer) and offers high analog integration levels, allowing for efficient data handling from sensors or analog devices directly.
The component is compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous substances. Other notable features include 16 DMA channels, 15 timers, 52 I/O lines, and support for both ADC and DAC functionalities. Its operating temperature range varies from -40°C to 85°C, making it suitable for a wide range of applications. With an active life cycle status and current factory lead time of approximately 17 weeks and 5 days, it is essential for procurement teams to plan their purchasing strategy accordingly.
Industry Applications for STM32G474RET6
Based on the attributes and specifications of the STM32G474RET6, this microcontroller might find applications in several industries. Here are a few potential use cases:
- Internet of Things (IoT): The STM32G474RET6 could potentially be used in various IoT devices that require connectivity and data processing capabilities. Its low power modes and multiple I/O options may support smart home devices, wearables, or environmental sensors. The Math Accelerator could also assist in real-time data analytics.
- Smart Cities: This microcontroller might be utilized in smart city applications such as traffic monitoring systems or smart lighting. Its high-level integration of analog components combined with the flexibility of multiple timers could allow for effective real-time communication and control in urban environments.
- Consumer Electronics: The STM32G474RET6 could be integrated into consumer products that require moderate processing power coupled with high interaction capabilities, such as smart appliances, consumer audio devices, or health monitoring gadgets. The presence of DAC and ADC functionalities could enhance audio quality and sensor data processing.
- Healthcare: Potential applications in healthcare might include personal health monitoring devices or equipment requiring real-time data processing. The ability to operate over a range of temperatures may support the design of robust medical instruments.
- Transportation and Logistics: The microcontroller might be suitable for applications like fleet management systems or smart tracking devices. Its capacity for handling multiple inputs and outputs could facilitate the integration of various sensors and communication modules.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that designs, develops, manufactures, and markets a wide range of semiconductor integrated circuits and discrete devices. The company is well-versed in producing microcontrollers and processors, particularly within the STM32 family, which includes the STM32G474RET6.
STMicroelectronics’ STM32 family is particularly noted for offering a variety of ARM Cortex cores, including the Cortex-M0, Cortex-M3, and Cortex-M4. The STM32G4 series is positioned to provide advanced performance and energy efficiency, which aligns well with applications in consumer electronics, industrial control, and healthcare. Similar parts to the STM32G474RET6 include other STM32G4 series microcontrollers, each tailored for specific needs depending on the application context.
Research Price and Stock for STM32G474RET6 by STMicroelectronics on Findchips.com
For those interested in acquiring the STM32G474RET6, it is recommended to research stock and pricing on Findchips.com. This platform can provide insights into availability and price comparisons across various suppliers.
This microcontroller has historically been available through several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
It is essential to check Findchips for the most current stock levels and pricing, as they may change frequently due to market conditions.