STM32H563VIT6 by STMicroelectronics

Overview of STM32H563VIT6 by STMicroelectronics

The STM32H563VIT6 is a high-performance RISC Microcontroller that integrates a 32-bit processor capable of operating at up to 250MHz, making it well-suited for demanding applications. Housed in a low-profile quad-flat package (LQFP) with 100 pins, this microcontroller offers a blend of efficiency, power, and compactness. It features 2MB of flash memory, providing ample space for large applications or for storing significant amounts of data. Compliance with RoHS standards ensures that it meets global environmental and safety requirements. Manufactured by STMicroelectronics, a leader in the semiconductor industry, the STM32H563VIT6 is part of the broader category of Microcontrollers and Processors. According to the provided “Part Data Attributes,” this microcontroller is currently in an active part life cycle phase, underscoring its relevance and availability for new designs and projects.

Industry Applications for STM32H563VIT6

The versatility and performance characteristics of the STM32H563VIT6 enable it to potentially serve a wide range of industry applications. While suggesting use cases, it’s important to note that these are conceptual illustrations and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few industries where the STM32H563VIT6 might find applications:

  • Industrial Automation: The robust processing capability and substantial flash memory of the STM32H563VIT6 could potentially be utilized in controlling industrial machinery, robotics, and production line monitoring systems. Its high-speed operations might offer the precision and efficiency required in sophisticated automation processes.
  • Consumer Electronics: Devices such as smart home gadgets, wearables, and advanced remote controls might incorporate the STM32H563VIT6 to leverage its processing power and memory capacity, possibly improving user interfaces and enhancing device functionalities.
  • Telecommunications: Given its processing capability, the STM32H563VIT6 might play a role in communication equipment like routers, switches, and base stations, potentially handling complex algorithms and protocols needed for data transmission and networking.
  • Computing and Data Storage: The STM32H563VIT6 could be used in peripheral devices that require fast data processing and operations, such as external storage units, input devices, or IoT gateways, potentially enhancing data management and connectivity features.
  • Healthcare: For healthcare devices that rely on quick data processing and significant memory capacity for patient monitoring and diagnostic tools, the STM32H563VIT6 might offer the necessary computational power and storage, provided that it meets specific industry standards for medical device compliance.

It’s essential to understand that these potential industry applications are conceptual and require further validation for compliance and suitability.

About STMicroelectronics

STMicroelectronics is an internationally renowned semiconductor manufacturer that occupies a significant position in the Microcontrollers and processors market. The company is known for its broad range of microcontroller devices, including the STM32 family to which the STM32H563VIT6 belongs. STM32 microcontrollers are celebrated for their advanced architecture, incorporating ARM Cortex cores that offer a balance of performance, power consumption, and cost-effectiveness. STMicroelectronics invests heavily in research and development, ensuring their products remain at the forefront of technology, suitable for various applications across multiple industries. The commitment to innovation, coupled with a comprehensive product portfolio, makes STMicroelectronics a preferred choice for engineers and procurement specialists seeking reliable, high-quality microcontrollers and processors.

Where to Find STM32H563VIT6 by STMicroelectronics

For those looking to procure the STM32H563VIT6, findchips.com offers a reliable platform to check current stock levels and pricing from various distributors. Findchips.com aggregates data from multiple electronics components distributors, providing a comprehensive overview of availability and competitive pricing for the STM32H563VIT6 and other Microcontrollers. Historically, the part has been available from distributors including EBV Elektronik, Chip1Stop, Avnet Silica, TME, Future Electronics, STMicroelectronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current information on stock levels and pricing, visiting findchips.com is recommended. This ensures access to real-time data, allowing for informed purchasing decisions.

Compare pricing for STM32H563VIT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com