Overview of STM32H735IGK6 by STMicroelectronics
The STM32H735IGK6 microcontroller, produced by STMicroelectronics, stands out due to its high performance and DSP capabilities with a dual-precision floating-point unit (DP-FPU). This Arm Cortex-M7 microcontroller operates at a remarkable 550 MHz, equipped with 1 MByte of Flash memory and 564 KBytes of RAM. It features L1 cache for efficient data and instruction storage, an external memory interface for expanded storage options, a switch-mode power supply (SMPS) for efficient power management, and a crypto accelerator that enhances security. Designed for precision and speed, its package is a UFBGA-176, and it maintains compliance with RoHS standards. This microcontroller brings forth a robust set of peripherals, making it adaptable to a wide array of high-performance applications.
Key part data attributes include its active lifecycle status, indicating its availability and ongoing support. With a maximum clock frequency of 550 MHz and a comprehensive set of features such as 128 I/O lines, 27 timers, integrated cache, and extensive DMA and PWM capabilities, the STM32H735IGK6 is designed to handle complex applications requiring high processing power and multitasking. Its versatility is further complemented by a wide operating temperature range (-40 °C to 85 °C), addressing the needs for demanding environmental conditions.
Industry Applications for STM32H735IGK6
The STM32H735IGK6, with its blend of performance, memory, and security features, is ideally suited for a variety of applications across several key industries. While potential applications are vast, following are a few sectors where this microcontroller might prove especially beneficial:
- Industrial Automation: The efficiency and processing capabilities of STM32H735IGK6 could facilitate complex control systems, programmable logic controllers (PLCs), and robotic controllers. Its high-speed operating frequency and ample memory support advanced algorithms for real-time processing and machine control, with its integrated security features offering protection against tampering and cyber threats. This application instance is only conceptual and necessitates further analysis by engineering teams for industry compliance and specific requirements fulfillment.
- Consumer Electronics: In the realm of consumer electronics, this microcontroller can potentially power high-end user interfaces, advanced audio processing units, and smart devices requiring intensive data processing and connectivity options. Its DSP capabilities are ideal for audio and image processing, enhancing the user experience in devices like smart speakers, GPS units, and wearables. Engineering teams must verify compliance with consumer technology standards and specific product requirements.
- Internet of Things (IoT): Given its robust security features and high-performance profile, the STM32H735IGK6 could underpin sophisticated IoT devices, including smart home controllers, industrial IoT sensors, and gateways. The crypto accelerator, combined with high data throughput and processing capability, ensures secure data exchange and efficient operation in connected applications. This potential use case requires a detailed evaluation of connectivity requirements and security standards by design teams.
Note: These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Their product line covers a broad spectrum, but they are particularly notable in the Microcontrollers and Processors segment. STM32H735IGK6 is part of the STM32 family – a comprehensive line of microcontrollers based on the Arm Cortex-M CPU targeted at a wide range of applications. Known for their reliability, performance, and flexibility, STM32 microcontrollers serve as the core for countless products across the industry. STMicroelectronics emphasizes innovation and sustainability, continually advancing the capabilities of their microcontrollers to meet the evolving needs of the engineering community.
Where to Find STM32H735IGK6 by STMicroelectronics
To find and purchase the STM32H735IGK6 microcontroller, or to explore alternate parts that might be offered by STMicroelectronics or other manufacturers, it’s advisable to utilize reliable electronic component platforms like findchips.com. By searching on Microcontrollers, professionals can identify current stock levels, compare pricing, and find detailed part information.
In the past, distributors like Win Source Electronics, EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been known to stock STM32H735IGK6. However, inventory levels and availability can fluctuate, so it’s essential to check findchips.com for the most up-to-date information.