Overview of STM32H750XBH6 by STMicroelectronics
The STM32H750XBH6 is a high-performance advanced microcontroller unit (MCU) that falls under the Microcontrollers subcategory. Key features include a 32-bit RISC architecture, Cortex-M7 core with a floating-point unit, capable of running up to 480 MHz with 128 KB of Flash memory and 1 MB of RAM. It supports an external memory interface, DSP with double-precision FPU, JPEG codec, hardware cryptography, and a broad range of peripherals.
Designed and manufactured by STMicroelectronics, this MCU integrates multiple functionalities which are essential for modern-day electronics. The BGA-240 package enhances its suitability for applications requiring a compact form factor. With its comprehensive set of features including numerous DMA and PWM channels, advanced control peripherals, real-time capabilities, and extensive I/O options, STM32H750XBH6 is engineered to handle complex and demanding applications.
Its robust design is further highlighted by its temperature range of -40°C to 85°C, making it an industrially robust choice. Additionally, the part complies with important regulations such as RoHS and REACH, ensuring it meets global environmental standards.
Industry Applications for STM32H750XBH6
The extensive capabilities of the STM32H750XBH6 lend it to several critical industry applications. It is important to note that the following application ideas are conceptual and would require in-depth validation by engineering teams specific to each industry:
- Healthcare: The STM32H750XBH6 could potentially be used in advanced medical monitoring systems. Features such as DSP capabilities for signal processing and JPEG codec for storing medical images can be crucial. Such devices would require stringent reliability and accuracy provided by the robust design of this MCU.
- Telecommunications: For telecommunications equipment, the STM32H750XBH6 could potentially be suitable for control planes in routers or switches where high-speed signal processing is critical. The MCU’s high-performance capabilities and extensive IO options make it a possible candidate. Its hardware cryptography feature could also enhance data security in network applications.
These use-case scenarios are conceptual and require further technological development and verification relating to specific operational requirements and regulatory standards.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, especially noted for its innovative Microcontrollers and processors. The company designs and manufactures a wide range of MCUs which include the STM32 family – renowned for its robust performance and integration features. The STM32H750XBH6 is part of this highly successful family, which is known for its reliability, high performance, and flexibility across various applications.
STMicroelectronics has committed itself to delivering products that meet the advanced needs of a dynamically changing technology landscape. By focusing on extensive R&D, STMicroelectronics ensures that their products, including series like STM32, consistently stay ahead in providing innovative solutions in microcontroller technology.
Where to Find STM32H750XBH6 by STMicroelectronics
For acquiring the STM32H750XBH6, it is advisable to check the current availability and pricing through a reliable source like findchips.com. This platform allows access to inventory levels and pricing from multiple distributors. Historically, the STM32H750XBH6 has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, though availability with each may vary.
To explore alternatives to the STM32H750XBH6, you can browse through other Microcontrollers offered by STMicroelectronics or other manufacturers on findchips.com, ensuring you have the best component for your specific needs.