STM32H753IIK6 by STMicroelectronics

Overview of STM32H753IIK6 by STMicroelectronics

The STM32H753IIK6 is a high-performance microcontroller that integrates an Arm Cortex-M7 core, operating at a maximum frequency of 480 MHz. It boasts an architecture conducive to digital signal processing (DSP) with a dedicated floating point unit (DP-FPU), which enhances its capability in tasks requiring complex calculations and real-time processing. It features a substantial 2 MBytes of flash memory and 1 MByte of RAM, supporting programs and data storage efficiently.

This microcontroller is housed in a UFBGA-176 package, which offers a compact solution suitable for various applications that demand space efficiency along with performance. The STM32H753IIK6 is compliant with RoHS standards, assuring environmental safety and regulatory compliance. It supports a wide range of peripheral interfaces, exhibiting robust connectivity options such as HDMI, SPDIFRX, and SWPMI, making it suitable for diverse applications in various industries.

Additional attributes include the ability to perform analog-to-digital conversions (ADC) and digital-to-analog conversions (DAC), along with direct memory access (DMA) channels for efficient data handling. The microcontroller operates within an industrial temperature range of -40 °C to 85 °C, making it adaptable for environments with varying thermal conditions. With a data bus width of 32 bits, and a significant number of input/output (I/O) lines available (140 in total), this MCU is designed for versatility in both size-constrained and high-performance applications.

As of the current writing, the factory lead time for the STM32H753IIK6 is approximately 19 weeks and 1 day, which should be considered in the procurement planning process.

Industry Applications for STM32H753IIK6

The STM32H753IIK6 microcontroller could be potentially applicable in various industries, owing to its robust performance characteristics and versatile feature set. Below are some possible use cases:

  • Internet of Things (IoT): The STM32H753IIK6 might be used in smart home devices or industrial IoT applications, where it could handle processing tasks for sensor data acquisition and control. Its connectivity features and processing power are beneficial for devices that require real-time data processing.
  • Industrial Automation: In automation systems, this microcontroller could potentially act as a central processing unit for robotic controls or machinery interfaces. The large number of I/O pins, along with PWM and ADC capabilities, may support various sensors and actuators.
  • Healthcare: While specifics regarding medical compliance are not provided, the STM32H753IIK6 could find applications in medical devices requiring digital processing, possibly in monitoring systems or imaging tools, pending extensive testing and validation against relevant medical standards.
  • Consumer Electronics: The high-performance capabilities suggest that this microcontroller might be integrated into devices such as digital cameras or audio systems, where video coding capabilities (via JPEG codec) and robust data handling are required.
  • Telecommunications: Its connectivity features could support applications in telecommunications, particularly where efficient data transfer protocols are needed, potentially in signal processing units within networks or mobile devices.

These potential industry applications are only conceptual and illustrative; further analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer known for providing a range of microcontrollers designed for various applications. Within their product lineup, the STM32 family, particularly the STM32H753IIK6, is noted for its versatility in both processing power and peripheral integration.

The STM32 series features products based on the Arm Cortex-M cores, which are recognized for their performance efficiency and low power consumption. STMicroelectronics continues to innovate within the microcontroller space, catering to emerging technologies such as IoT, automotive applications, and industrial controls. Similar parts to the STM32H753IIK6 include other variants within the STM32H7 series, which differ in terms of flash memory size, RAM, and peripheral sets to suit various application needs.

Where to Find STM32H753IIK6 by STMicroelectronics

STM32H753IIK6, it is advisable to conduct research on findchips.com, where comprehensive information about stock levels and pricing can be obtained. The platform also allows users to explore alternate Microcontrollers that might be offered by STMicroelectronics or other manufacturers.

The STM32H753IIK6 has historically been available through distributors such as:

  • Win Source Electronics
  • Greenchips
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics

However, it is important to verify current stock availability as it may vary from these distributors.

Compare pricing for STM32H753IIK6 and other Microcontrollers / Microcontrollers and Processors at findchips.com