Overview of STM32L431CCT6TR by STMicroelectronics
The STM32L431CCT6TR is part of the broader group of Microcontrollers, specifically included within the category of Microcontrollers and Processors. Manufactured by STMicroelectronics, this microcontroller integrates an Arm Cortex-M4 core capable of running up to 80 MHz. It fully supports floating-point operations (FPU) and comes with 256 Kbytes of Flash memory. These features make it highly suitable for computational tasks that require both efficiency and precision.
This component is housed in a low-profile, fine-pitched, 48-pin LQFP (Low-profile Quad Flat Package), providing a compact footprint suitable for space-conscious applications. It supports a wide range of features notable in advanced microcontroller units (MCUs), such as direct memory access (DMA) channels, digital-to-analog (DAC) and analog-to-digital (ADC) converters, a comprehensive set of I/O lines, and multiple timers. Furthermore, the STM32L431CCT6TR operates over a wide temperature range from -40°C to 85°C, making it adaptable to varying environmental conditions.
Industry Applications for STM32L431CCT6TR
The STM32L431CCT6TR could be leveraged across multiple industries due to its multifunctional capabilities and specifications. However, prospective applications must always be evaluated by engineering and design teams to ensure adherence to industry standards and specific needs.
- Consumer Electronics: The STM32L431CCT6TR might be a prominent choice in consumer electronics for devices requiring efficient power management and significant computational capability. For instance, smart wearables which monitor health parameters and require constant processing of sensor data might utilize this MCU due to its low-power consumption and potent Cortex-M4 core. Portable devices, such as handheld gaming consoles, could also potentially exploit the MCU’s processing power and extensive I/O functionalities.
- Internet of Things (IoT): Possessing substantial built-in RAM and Flash, along with a broad set of peripheral support such as DAC/ADC channels and PWM outputs, this MCU might be ideal for IoT devices. It could handle complex tasks like managing actuator controls and gathering sensor data in smart home devices, where efficient energy use is critical.
- Smart Cities: In applications related to smart infrastructure, the STM32L431CCT6TR could potentially be used in traffic management systems, optimizing signal controls and processing environmental data efficiently. Additionally, the robust temperature range and multiple communication interfaces make it a potential candidate for outdoor IoT applications such as public Wi-Fi routers and environment monitoring stations.
Note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by technical teams to ensure they meet specific requirements and standards.
About STMicroelectronics
STMicroelectronics is a global leader in the production and development of electronic components, particularly known for its broad spectrum of Microcontrollers within the larger category of Microcontrollers and Processors. The company’s Microcontrollers, including the STM32L431CCT6TR, are part of their STM32 family, known for their high performance, low power consumption, and advanced integrated features. These products span simple to complex applications, highlighting STMicroelectronics’ commitment to innovation and technological advancement in numerous fields.
Where to Find STM32L431CCT6TR by STMicroelectronics
For procurement options, it is advisable to investigate availability on findchips.com. This site not only provides insights into current stock levels but also offers competitive pricing from various distributors, ensuring that you get the best possible deals. Historically, the STM32L431CCT6TR has been available from multiple distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics. For alternate parts or products similar to STM32L431CCT6TR, exploring other Microcontrollers offered by STMicroelectronics or other manufacturers can provide additional options and flexibilities.