Overview of STM32L432KCU6 by STMicroelectronics
The STM32L432KCU6 by STMicroelectronics is an ultra-low-power microcontroller unit (MCU) that features an Arm Cortex-M4 processor capable of running up to 80 MHz. It is equipped with 256 Kbytes of Flash memory and includes advanced functionalities such as a Floating Point Unit (FPU), DMA channels, and a USB module. This product falls within the Arm Cortex-M4 Microcontrollers range, renowned for its balance between power efficiency and computing capability. The package comes in a UFQFPN-32 (5x5x0.55mm) format, providing a compact solution suitable for space-constrained applications. Other notable features include 64Kb of RAM, 32 pins for input/output, support for multiple serial I/Os, a variety of timers and PWM channels, and compliance with RoHS, making it an environmentally friendly choice for developers. Launched in 2018, it remains an active part of STMicroelectronics’ product catalog. The device operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8 V to 3.6 V, making it versatile for various application settings.
Industry Applications for STM32L432KCU6
The STM32L432KCU6 MCU is exceptionally versatile, catering to a wide array of applications across multiple industries. While specific use cases should always be verified by engineering and design teams for compliance with industry standards, the following applications could potentially benefit from this MCU:
- Consumer Electronics: In devices such as wearable technology, home automation systems, and smart appliances, the STM32L432KCU6’s low power consumption and high computing power possibly make it an ideal choice for efficient, battery-powered applications.
- Internet of Things (IoT): IoT edge devices, environmental sensors, and smart city infrastructure might leverage the MCU’s connectivity features, including its USB module, and its ability to handle complex algorithms with minimal energy expenditure.
- Industrial Automation: Equipment such as control systems and monitoring sensors potentially benefit from the robust operating temperature range and the inclusion of numerous DMA channels, which can facilitate real-time data processing and control tasks.
- Smart Cities: For applications like intelligent lighting systems, traffic management, and public utility monitoring, the STM32L432KCU6 could provide a durable, efficient solution capable of enduring outdoor conditions while maintaining consistent performance.
It’s important to note that these potential industry applications are conceptual and require thorough analysis to ensure compliance with specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ product portfolio contains a wide range of Microcontrollers and Processors, including the STM32 family, which is one of the most popular MCU lines worldwide. The STM32 portfolio is recognized for its broad range of products covering various performance, power, and feature requirements. STM32 microcontrollers, including variants like STM32L432KCU6, offer high performance, real-time capabilities, digital signal processing, low-power, low-voltage operations, and connectivity, ensuring suitability for various applications across multiple sectors.
Where to Find STM32L432KCU6 by STMicroelectronics
To source the STM32L432KCU6 MCU for your application, begin your search at findchips.com. Our platform allows you to compare current stock levels and pricing across multiple distributors worldwide. Historically, this component has been available from distributors including Win Source Electronics, LCSC, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, inventory can fluctuate, so visiting findchips.com will provide the most up-to-date availability and pricing. Additionally, if you seek alternative Microcontrollers that might be more suited to your specific requirements, our platform also enables you to find and compare similar parts from STMicroelectronics or other leading manufacturers.