STM32L452VCI6 by STMicroelectronics

Overview of STM32L452VCI6 by STMicroelectronics

The STM32L452VCI6 is an ultra-low-power microcontroller featuring an Arm Cortex-M4 core capable of running at 80 MHz. It includes 256 KB of Flash memory and features such as USB Device and DFSDM among its functionalities. Packaged in a UFBGA-100 format, this IC MCU is a 32-bit processor emphasizing high performance and low power consumption.

As a part of the broad category of Microcontrollers, STM32L452VCI6 benefits from STMicroelectronics’ advanced technological expertise in embedding powerful computing capabilities within a compact footprint. This component was introduced to the market on May 28, 2018, and is recognized for maintaining active life cycle status while complying with significant industrial and environmental standards such as RoHS and REACH. The part also has a specific ECCN code (3A991.A.2) indicating its classification for export and an HTS code (8542.31.00.01) reflecting its categorization for customs tariffs.

Given its power efficiency and robust processing power, this microcontroller is suitable for applications where efficient power management and moderate computing power are required. With a defined factory lead time of 13 weeks as of the current writing, it requires some planning for inclusion in manufacturing cycles.

Industry Applications for STM32L452VCI6

The STM32L452VCI6’s capabilities could potentially make it suitable for numerous sectors where embedding intelligent, low-power processing is a priority. Some illustrative applications across industries might include:

  • Consumer Electronics: In devices like smart home assistants and wearables where power conservation is crucial, the STM32L452VCI6 could potentially serve as an effective processing core due to its ultra-low power consumption and high integration features.
  • Industrial Automation: For systems requiring reliable controllers that can handle significant data processing at low operational costs, this microcontroller might be ideal. Its robust temperature management (details not specified) and high integration capacity offer the potential to streamline complex industrial processes effectively.
  • Healthcare: In medical monitoring devices, the efficiency and performance characteristics of the STM32L452VCI6 could potentially enable consistent, real-time patient data processing, crucial for portable medical devices where power efficiency is as critical as performance.
  • Environmental Monitoring: Systems such as air quality monitoring equipment and weather stations might benefit from the STM32L452VCI6’s aptitude for frequent sensor data processing while maintaining power efficiency. This function is vital in remote or portable deployment scenarios.
  • Security and Surveillance: This microcontroller could potentially be used in battery-operated security cameras or alarm systems, leveraging its low power consumption to extend operational life while processing complex algorithms for real-time monitoring and data analysis.

Note, these potential industry applications mentioned above are purely illustrative. They need rigorous analysis and confirmation by engineering and design teams to ensure compliance with relevant industry standards and specific project requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STM32L452VCI6 reflects the company’s commitment to innovation in the Microcontrollers subcategory. Recognized for its broad range of microcontrollers, STM’s products are fabricated to serve industries including, but not limited to, automotive, industrial, and consumer markets. Their STM32 series, in particular, is highly regarded in the electronics sector and is known for its high performance, reliability, and cost-effectiveness. STMicroelectronics not only ensures vast functionality and performance across their microcontroller ranges but also emphasizes sustainability and efficiency, adhering to stringent environmental standards.

Where to Find STM32L452VCI6 by STMicroelectronics

To procure the STM32L452VCI6, visit our platform, findchips.com, where you can research availability and pricing across various distributors. Historically, distributors such as Avnet Americas, Mouser Electronics, DigiKey, and Farnell have carried this microcontroller. However, for the most current stock levels and competitive price points, checking directly on findchips.com is advised. Alternatively, to explore possible replacements or similar microcontrollers made by STMicroelectronics or other manufacturers, browse through the Microcontrollers section of our site.

Compare pricing for STM32L452VCI6 and other Microcontrollers at findchips.com