STM32L476JEY6TR by STMicroelectronics

Overview of STM32L476JEY6TR by STMicroelectronics

The STM32L476JEY6TR by STMicroelectronics is an ultra-low-power microcontroller that features a floating-point unit (FPU) and an ARM Cortex-M4 core. Operating at a maximum frequency of 80 MHz, this microcontroller includes 512 Kbytes of integrated flash memory. The STM32L476JEY6TR is encapsulated in an UFBGA-72 package and is part of the STM32 Family’s STM32L4 Series Microcontrollers . Key features include a 32-bit data bus width, integrated digital signal processing, LCD controller, USB OTG capabilities, and digital filters for sigma-delta modulators (DFSDM). The microcontroller is designed for demanding applications that require a balance between performance and power efficiency.

Industry Applications for STM32L476JEY6TR

The STM32L476JEY6TR offers a wide range of potential applications across multiple industries due to its advanced features and capabilities. Here are some illustrative industry applications where this microcontroller might be employed:

  • Internet of Things (IoT): The low power consumption and enhanced connectivity features such as USB OTG potentially make STM32L476JEY6TR suitable for IoT devices such as smart home sensors and IoT gateways, where efficient power usage and connectivity are crucial.
  • Industrial Automation: Its capacity to handle complex algorithms quickly through the ARM Cortex-M4 core could make the STM32L476JEY6TR a potential candidate for use in automated manufacturing equipment, where real-time processing and control are required.
  • Consumer Electronics: The integration of features like LCD control and USB OTG potentially allows STM32L476JEY6TR to be used in consumer electronic products such as handheld gaming devices or portable medical devices, offering both interface flexibility and efficient power management.

Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and product design teams to ensure the part meets specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global leader specializing in the development, manufacturing, and marketing of a wide array of electronic components, focusing significantly on Microcontrollers and Processors. Within the vast portfolio of STMicroelectronics, the STM32 microcontroller series stands out, especially models like STM32L476JEY6TR which provide low power consumption, robust design, and advanced features such as ARM Cortex cores. These microcontrollers are designed to cater to the demanding needs of multiple industries including automotive, industrial, and consumer markets. The company’s expertise in creating versatile and power-efficient microcontrollers has positioned it as a preferred supplier for designers and engineers aiming to build cutting-edge electronic products.

Where to Find STM32L476JEY6TR by STMicroelectronics

For those looking to procure the STM32L476JEY6TR microcontroller, it’s recommended to use comprehensive electronic part sourcing platforms like findchips.com to verify current stock levels and pricing. Among the distributors where STM32L476JEY6TR has historically been available are LCSC, EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics, among others. However, for the most up-to-date availability and competitive pricing, checking on findchips.com is advisable. Additionally, for those considering alternatives, the platform offers an extensive list of other Microcontrollers by STMicroelectronics or various other manufacturers which could meet specific application requirements.

Compare pricing for STM32L476JEY6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com