STM32L476RGT6 by STMicroelectronics

Overview of STM32L476RGT6 by STMicroelectronics

The STM32L476RGT6 is a high-performance microcontroller unit (MCU) manufactured by STMicroelectronics, designed to offer a balanced solution between power consumption and processing capability. This device is built on the ARM Cortex-M4 processor with a Floating Point Unit (FPU), enabling efficient handling of complex mathematical calculations. Operating at a maximum frequency of 80 MHz, it features 1 Mbyte of Flash memory for program storage, supporting sophisticated applications that require ample code space and data storage. With its comprehensive set of peripherals, including LCD, USB OTG, DFSDM (Digital Filter for Sigma-Delta Modulators), and an extensive GPIO suite with 51 I/O lines, the STM32L476RGT6 is highly versatile. The MCU is encapsulated in a 64-pin LQFP package, optimizing the balance between board space and pin accessibility. It adheres to a wide supply voltage range from 1.71V to 3.6V, making it suitable for various low-power applications. The device is ROHS compliant and has an impressive array of features, including ADCs, DMA channels, PWM channels, and a reach compliance code, enhancing its appeal in environmentally sensitive projects.

Industry Applications for STM32L476RGT6

The capabilities of the STM32L476RGT6 make it suitable for a wide range of industry applications. These applications leverage the MCU’s performance, power efficiency, connectivity, and advanced peripherals. Here are potential industry applications, which are illustratively conceptual and require thorough analysis by engineering and design teams:

  • Consumer Electronics: The STM32L476RGT6 could potentially be used in smart home devices, such as advanced lighting systems, smart thermostats, or security devices, where efficient power usage and sophisticated control algorithms are critical.
  • Internet of Things (IoT): With its low power consumption and high processing capability, this MCU is well-suited for IoT devices, including sensors, wearables, or smart city infrastructure components, where long battery life and advanced data processing are necessary.
  • Industrial Automation: Automated control systems in manufacturing lines, condition monitoring sensors, or robotics could benefit from the STM32L476RGT6’s capabilities. Its rich set of peripherals, like ADCs and DMA channels, support complex industrial control algorithms and data acquisition tasks.
  • Smart Cities: Infrastructure monitoring systems, such as utilities management, traffic control, and environmental monitoring, could leverage the MCU’s functionality. The hardware’s versatility in connectivity and monitoring would facilitate efficient urban management solutions.

Note: The suitability of the STM32L476RGT6 for these potential applications is conditional and requires verification for compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, offering a wide array of electronic components that cater to a broad spectrum of applications. Within the Microcontrollers and Processors segment, STMicroelectronics has established a solid reputation, particularly with their STM32 family of microcontrollers. The STM32 series, including the STM32L476RGT6, is renowned for balancing power efficiency with processing power, making these components a go-to choice for developers across various industries. STMicroelectronics places a strong emphasis on innovation, ensuring their products encapsulate the latest in technology advancements, like low-power operation, connectivity options, and robust security features.

Where to Find STM32L476RGT6 by STMicroelectronics

For engineering and procurement professionals looking to source the STM32L476RGT6, findchips.com offers a comprehensive platform for price comparison and stock checking at various distributors. Interested parties are encouraged to explore the current availability and pricing on findchips.com, where the part, along with other Microcontrollers, can be found. Historically, the STM32L476RGT6 has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, Avnet Silica, NexGen Digital, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for STM32L476RGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com