Overview of STM32L4R5ZIT6 by STMicroelectronics
The STM32L4R5ZIT6 is a 32-bit Arm Cortex-M4 microcontroller that operates at a maximum speed of 120 MHz. It features a floating-point unit (FPU) and is specifically designed for ultra-low-power applications, making it suitable for various energy-sensitive projects. This microcontroller is part of the STM32 family and belongs to the STM32L4 series of microcontrollers. It has a significant amount of program memory, boasting 2048 kbytes of Flash memory and 640 kbytes of RAM, which provides ample space for complex applications and firmware.
The STM32L4R5ZIT6 is packaged in an LQFP-144 format, ensuring a compact footprint suitable for space-constrained designs. Key specifications also include 144 pins, which offer extensive connectivity options via 115 I/O lines. This microcontroller supports various features such as ADC and DAC channels, direct memory access (DMA) with 14 channels, and 14 timers that can enhance control and efficiency in applications. Additionally, it operates within a temperature range of -40 °C to 85 °C, making it reliable for demanding environmental conditions.
As of the current writing, the factory lead time for this part is approximately 13 weeks. It is important to consider this when planning procurement and project timelines.
Industry Applications for STM32L4R5ZIT6
The STM32L4R5ZIT6 could potentially be utilized across various industries due to its unique features and specifications. Below are a few example industries where this microcontroller might find application:
- Internet of Things (IoT): The ultra-low-power attributes of STM32L4R5ZIT6 make it suitable for IoT devices that require prolonged battery life. These could include smart home devices, wearables, and industrial IoT sensors, which often need efficient power management and a reliable processing unit to handle various tasks.
- Environmental Monitoring: In applications involving environmental sensors, the microcontroller’s ADC capabilities might be leveraged to process data from various environmental measurements, such as temperature, humidity, and air quality. The energy efficiency of STM32L4R5ZIT6 could enhance the longevity of deployed devices.
- Consumer Electronics: Due to its compact size and extensive I/O capabilities, this microcontroller could possibly be used in various consumer electronic appliances that require sophisticated control systems, such as smart appliances, audio systems, and remote-controlled devices.
- Robotics and Drones: The power and speed of the STM32L4R5ZIT6, combined with its low power mode, could potentially support the operation of various robotic systems and drones, which often require quick processing of sensory data and efficient power consumption.
It’s essential to note that these potential industry applications are only conceptual and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global manufacturer recognized for producing a wide range of microcontrollers, including those in the STM32 family. Their offerings span various architectures and features, making them suitable for diverse applications, particularly in the realm of embedded systems. The STM32L4R5ZIT6 is part of their commitment to providing ultra-low-power microcontrollers with robust performance characteristics aimed at catering to modern application demands.
STMicroelectronics has a strong focus on innovation and continuously develops new microcontroller families, including various series within the STM32 range. Similar parts to the STM32L4R5ZIT6 may also be found in this lineup, offering options for different performance levels, memory sizes, and application requirements.
Where to Find STM32L4R5ZIT6 by STMicroelectronics
For those seeking to procure the STM32L4R5ZIT6, it is advisable to conduct research through findchips.com. This platform will provide the most up-to-date information regarding stock levels and pricing from various distributors. The microcontroller is historically available from distributors such as:
- EBV Elektronik
- Avnet Silica
- TME
- Future Electronics
Prospective buyers should visit findchips.com to check current availability as stock levels can vary widely across distributors.