Overview of STM32U585CIU6 by STMicroelectronics
The STM32U585CIU6 is a highly efficient microcontroller featuring an ultra-low-power Arm Cortex-M33 core, capable of running at a frequency of 160 MHz. This 32-bit microcontroller is equipped with 2 Mbytes of Flash memory, allowing for substantial storage of program code and data. The device operates within a voltage range of 1.71V to 3.6V, making it suitable for battery-powered applications where power efficiency is paramount.
With its compact 48-pin UFQFPN packaging, the STM32U585CIU6 is designed for space-constrained applications. The inclusion of a Floating Point Unit (FPU) facilitates efficient mathematical computations, thus expanding its utility in demanding applications. Additionally, the TrustZone technology enhances security features, enabling developers to build secure applications by isolating sensitive data and code within a protected execution environment.
This part holds the “Active” part life cycle code and is classified as compliant under the Reach Compliance Code. As of the current writing, the factory lead time is noted to be around 13 weeks, which could be a consideration for procurement timelines.
Industry Applications for STM32U585CIU6
The versatility of the STM32U585CIU6 makes it suitable for various industry applications. Here are several potential use cases:
- Consumer Electronics: This microcontroller could be used in devices like smart home appliances, wearables, or portable gadgets due to its power efficiency and compact size. The ability to run mathematical computations effectively might support features in devices requiring advanced processing, such as fitness trackers.
- Internet of Things (IoT): The STM32U585CIU6 might be integrated into connected devices ranging from smart sensors to home automation systems. Given its low power consumption and security features with TrustZone, it could potentially enhance data integrity and device longevity in IoT ecosystems.
- Smart Cities: This microcontroller could support applications like smart lighting or waste management systems, where energy efficiency and real-time data processing are crucial. The low-power operation could allow devices to operate for extended periods on battery power, contributing to reduced maintenance costs.
- Transportation and Logistics: The STM32U585CIU6 might find its place in tracking systems or telemetry solutions for vehicle management. Its capability to perform complex calculations quickly could be beneficial in applications that require real-time data analysis.
- Automotive: If automotive standards such as AEC-Q100 are applicable, the STM32U585CIU6 could be utilized in various automotive applications, including control systems and dashboard interfaces, where reliability and performance are critical.
It is important to note that these potential industry applications are only conceptual and illustrative, thus requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a prominent manufacturer in the field of microcontrollers and processors. With a commitment to innovation, the company develops a wide range of microcontrollers to cater to diverse application needs. The STM32U585CIU6 is part of their STM32 series, known for balancing performance and energy efficiency.
STMicroelectronics provides a variety of microcontrollers that support different architectures, including RISC, for various applications. Their microcontroller offerings often include advanced features such as integrated security elements and low-power modes. This positions STMicroelectronics as a reliable partner for engineers and designers looking for efficient solutions.
Where to Find STM32U585CIU6 by STMicroelectronics
- TME
- Avnet Americas
- Future Electronics
- Mouser Electronics
However, it is crucial to check findchips.com for current stock levels and pricing, as availability may vary. The site can also be used to discover alternate parts in the Microcontrollers category, potentially offering suitable alternatives from STMicroelectronics and other manufacturers.