Overview of STM6779TWB6F by STMicroelectronics
The STM6779TWB6F by STMicroelectronics is an advanced dual/triple ultra-low voltage supervisor with push-button reset (with delay option). This component falls within the subcategory of Power Management Circuits in the broader category of Power Circuits. It is designed for managing power supplies with precision. The device features an adjustable threshold voltage, indicating its capability to monitor voltage levels and initiate a reset if necessary to safeguard the system.
The STM6779TWB6F is encapsulated in an SOIC package with a 6-pin count, providing a compact footprint for PCB layouts. It is characterized by its low supply current requirement, maxing out at 0.035 mA, and operates across a wide voltage range from 0.8V to 5.5V, making it versatile for various power management applications. This part is also noteworthy for its industrial temperature range, from -40°C to 85°C, accommodating demanding operational environments.
Industry Applications for STM6779TWB6F
The versatile nature of the STM6779TWB6F enables its application across a wide array of industries. Its features particularly benefit sectors that require reliable power management and system integrity.
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems can benefit from the STM6779TWB6F’s power supply support capabilities, ensuring device reliability and user safety.
- Internet of Things (IoT): IoT devices, which often operate in remote or difficult-to-service locations, may use STM6779TWB6F for its low power consumption and adjustable voltage threshold, ensuring energy efficiency and operational stability.
- Smart Cities: Infrastructure components such as sensors and control units, crucial for smart city technologies, could utilize this part for its low power needs and high reliability across temperature variances.
- Automotive Systems: Given its operational temperature range and power efficiency, the STM6779TWB6F may be suitable for use in automotive applications, including in-vehicle infotainment systems and advanced driver-assistance systems (ADAS).
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, delivering a wide spectrum of electronics applications. Among its pioneering products are power management circuits, where STM6779TWB6F stands out for its functionality and reliability. STMicroelectronics specializes in creating highly efficient, performance-oriented components that cater to a broad market, from consumer electronics to industrial applications. Known for innovation in the domain of Power Circuits, STMicroelectronics produces components including but not limited to voltage regulators, battery management ICs, and supervisory circuits, making them a go-to manufacturer for power management solutions.
Where to Find STM6779TWB6F by STMicroelectronics
To secure the STM6779TWB6F for your application, it’s recommended to utilize findchips.com to research current stock levels and pricing from various distributors. Historically, this part has been accessible through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. For additional options in the realm of Power Management Circuits, findchips.com offers a platform to compare alternate parts offered by STMicroelectronics and other manufacturers, ensuring you find the perfect component for your specific needs.