STN1NK60Z by STMicroelectronics

Overview of STN1NK60Z by STMicroelectronics

The STN1NK60Z is an N-channel 600 V, 0.3 A Zener-protected SuperMESH Power MOSFET housed in a SOT-223 package, designed and manufactured by STMicroelectronics. It stands out with its relatively high drain-source voltage (Vds) of 600V and a continuous drain current (Id) of 300mA, making it a suitable choice for applications requiring efficient power management and space-saving solutions. The device features a typical drain-source on-resistance (Rds(On)) of 13 Ohms with a test voltage of 10V. The gate source threshold voltage maxes out at 3.75V, ensuring a reliable turn-on at specified gate voltages. Other notable characteristics include a power dissipation capability of 2W and a package that offers 4 pins. It is RoHS compliant, signifying adherence to certain environmental standards including the restriction of hazardous substances in electronic equipment.

This transistor is part of the Small Signal Field-Effect Transistors subcategory, which are pivotal in various electronic applications due to their size and efficiency. The device’s built-in diode provides additional circuit protection, which can be crucial in preventing damage from voltage spikes. With a maximum operating temperature of 150°C and a moisture sensitivity level of 1, this component is designed for reliability and robust performance in challenging environments. Its surface mount design allows for efficient assembly in modern electronic product manufacturing.

Industry Applications for STN1NK60Z

The unique attributes of the STN1NK60Z lend it to potential use in a variety of industrial applications. While the part’s datasheet and manufacturer’s specifications offer a solid foundation for understanding where it might fit, engineers and designers must verify each application’s requirements against the component’s characteristics. Here are some industry use areas that could potentially make use of this MOSFET, keeping in mind that these applications require thorough analysis and verification by engineering and design teams:

  • Consumer Electronics: Devices that require efficient power management within a compact design might benefit from STN1NK60Z’s capabilities. It could potentially be used in the power regulation circuits of laptops, smartphones, and other personal electronics where space and power efficiency are critical.
  • Energy and Power Systems: With its high drain-source voltage and power dissipation capabilities, this MOSFET could find applications in power supply units, especially those needing solid-state switching with zener protection for extra reliability under variable load conditions.
  • Renewable Energy Systems: The part’s efficiency and thermal characteristics might make it suitable for solar inverters or wind turbine controllers, where efficient power conversion and thermal management are crucial for long-term operation.
  • Medical Imaging Equipment: Given their need for precise power control and reliability, medical imaging devices such as MRI scanners could benefit from incorporating this MOSFET into their designs, especially for subsystems requiring low power consumption and compact footprints.
  • Robotics and Drones: The compact size and efficient switching capabilities of the STN1NK60Z could be particularly advantageous in robotics and drone applications, where every milliwatt of power saving and every square centimeter of space utilization counts.

Note: These potential applications are conceptual/illustrative and necessitate a detailed engineering review to ensure compatibility with specific system requirements and adherence to industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics across every spectrum of our daily lives. Their product range covers various fields of application, with a significant focus on the automotive, industrial, IoT, and communications sectors. STMicroelectronics has a strong footing in the world of Small Signal Field-Effect Transistors, with the STN1NK60Z being a prime example of their innovation and expertise. The company manufactures a broad array of similar parts, showcasing their commitment to versatility and performance in semiconductor technology. Their extensive portfolio ensures solutions for a wide range of applications, from basic switches to complex power management systems.

Where to Find STN1NK60Z by STMicroelectronics

To find STN1NK60Z for your project, a visit to findchips.com comes highly recommended. On our platform, you can research this specific part and explore a vast selection of Small Signal Field-Effect Transistors to find alternate parts that might be offered by STMicroelectronics or other leading manufacturers. Historically, distributors such as EBV Elektronik, Avnet Silica, Chip 1 Exchange, and Mouser Electronics have stocked STN1NK60Z, but stock levels and pricing can fluctuate. Therefore, for the most current information regarding availability and pricing, it’s essential to check directly on FindChips.

Compare pricing for STN1NK60Z and other Small Signal Field-Effect Transistors / Transistors at findchips.com